HENSEL KF Series Grey Polycarbonate Junction Box, IP69, IP66, IP67, 77 mm, 180mm 130 mm
- RS Stock No.:
- 117-068
- Mfr. Part No.:
- KF1000H
- Manufacturer:
- HENSEL
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 117-068
- Mfr. Part No.:
- KF1000H
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 77mm | |
| Width | 180mm | |
| Height | 130mm | |
| IP Rating | IP69, IP66, IP67 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Cable Entry | 2 x M25 | |
| Standards/Approvals | DNV GL, DIN EN 60529:2014-09, IEC 60670-22 | |
| Series | KF | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 77mm | ||
Width 180mm | ||
Height 130mm | ||
IP Rating IP69, IP66, IP67 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Cable Entry 2 x M25 | ||
Standards/Approvals DNV GL, DIN EN 60529:2014-09, IEC 60670-22 | ||
Series KF | ||
- COO (Country of Origin):
- DE
The Hensel Cable Junction Box is the perfect solution for outdoor installations in harsh environments. With a weatherproof construction that is resistant to weather influences and saltwater proof, it is suitable for offshore applications. The grey colour RAL 7035 adds a sleek finish while the material PC-GFS ensures durability.
IK09 impact protection rated
Flame retardant design
Halogen free and silicone free
Self extinguishing material
Related links
- HENSEL KF Series Grey Polycarbonate Junction Box IP67 77 mm, 180mm 130 mm
- HENSEL KF Series Black Polycarbonate Junction Box IP69 77 mm, 180mm 130 mm
- HENSEL WP Series Grey Polycarbonate Junction Box 5 Terminals 180mm 130 mm
- HENSEL EB Series Grey Polycarbonate Junction Box 77 mm, 180mm 130 mm
- HENSEL WP Series Black Polycarbonate Junction Box 5 Terminals 180mm 130 mm
- HENSEL EB Series Black Polycarbonate Junction Box 77 mm, 180mm 130 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP69 77 mm, 130mm 130 mm
- HENSEL KF Series Black Polycarbonate Junction Box IP69 77 mm, 130mm 130 mm
