HENSEL KF Series Grey Polycarbonate Junction Box, IP66, IP69, IP67, 77 mm, 130mm 130 mm
- RS Stock No.:
- 117-474
- Mfr. Part No.:
- KF0600H
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€25.20
(exc. VAT)
€31.00
(inc. VAT)
Being discontinued
- Final 15 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €25.20 |
*price indicative
- RS Stock No.:
- 117-474
- Mfr. Part No.:
- KF0600H
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 77mm | |
| Width | 130mm | |
| Height | 130mm | |
| IP Rating | IP66, IP69, IP67 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Cable Entry | 1 x M25 | |
| Standards/Approvals | IEC 60670-22, DNV GL, IEC 60695-2-11, DIN EN 60529, UL Subject 94 V-0 | |
| Series | KF | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 77mm | ||
Width 130mm | ||
Height 130mm | ||
IP Rating IP66, IP69, IP67 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Cable Entry 1 x M25 | ||
Standards/Approvals IEC 60670-22, DNV GL, IEC 60695-2-11, DIN EN 60529, UL Subject 94 V-0 | ||
Series KF | ||
- COO (Country of Origin):
- DE
The Hensel Cable Junction Box is designed for outdoor installation in harsh environments. With a degree of protection up to IP69, it is resistant to weather influences, impact, and saltwater. The box walls can be drilled for cable entry up to M32, making it versatile for different applications. Suitable for offshore applications, This cable junction box meets high standards for durability and performance.
Flame retardant design
Halogen free and silicone free
Self extinguishing material
Related links
- HENSEL KF Series Black Polycarbonate Junction Box IP69 77 mm, 130mm 130 mm
- HENSEL KF Series Grey Polycarbonate Terminal Box 5 Terminals 130mm 130 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP69 77 mm, 130mm 130 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP66 77 mm, 180mm 130 mm
- HENSEL KF Series Grey Polycarbonate Terminal Box 0 Terminals 130mm 130 mm
- HENSEL KF 0600 C Series Black RAL 9011 Polycarbonate Junction Box IP69 130 mm, 130mm 130 mm
- HENSEL KF Series Grey Polycarbonate Terminal Box 5 Terminals 130mm 130 mm
- HENSEL KF 0606 B Series Black Polycarbonate Terminal Box 5 Terminals 130mm 130 mm
