HENSEL DPC Series Grey Polystyrene Junction Box, IP54, 5 Terminals, 49 mm, 139mm 119 mm
- RS Stock No.:
- 117-236
- Mfr. Part No.:
- DPC9225
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€38.74
(exc. VAT)
€47.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.74 |
*price indicative
- RS Stock No.:
- 117-236
- Mfr. Part No.:
- DPC9225
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polystyrene | |
| Length | 49mm | |
| Width | 139mm | |
| Height | 119mm | |
| IP Rating | IP54 | |
| Number of Terminals | 5 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Cable Entry | 4 x DPS 02 | |
| Current Rating | 32A | |
| Standards/Approvals | IEC 60695-2-11, IEC 60670-22, UL Subject 94: V-2 | |
| Series | DPC | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polystyrene | ||
Length 49mm | ||
Width 139mm | ||
Height 119mm | ||
IP Rating IP54 | ||
Number of Terminals 5 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Cable Entry 4 x DPS 02 | ||
Current Rating 32A | ||
Standards/Approvals IEC 60695-2-11, IEC 60670-22, UL Subject 94: V-2 | ||
Series DPC | ||
- COO (Country of Origin):
- DE
The Hensel Cable Junction Box a durable and reliable solution for cable trunking and conduit installations. With a degree of protection IP54 and a rated current of 32 A, The Hensel Cable Gland is suitable for both indoor and outdoor installations, offering protection against weather influences. The material used is polystyrene ensuring fire protection in the event of internal faults, meeting the demands of standards and laws.
IP66 protection rated
Flame retardant design
Halogen free and silicone free
Related links
- HENSEL DP Series Grey Polystyrene Junction Box 5 Terminals 139mm 119 mm
- HENSEL DP Series Grey Polystyrene Junction Box 2 Terminals 139mm 119 mm
- HENSEL DP Series Grey Polystyrene Junction Box 49 mm, 139mm 119 mm
- HENSEL DP Series Grey Polystyrene Junction Box 5 Terminals 88mm 88 mm
- Spelsberg Abox 025 AB-2 IP65 5 Terminals 82mm 52 mm
- Spelsberg Abox 040-4² Series Grey Polystyrene Junction Box IP65 102 mm, 94mm 57 mm
- Spelsberg Abox 040 AB-4² Series Grey Polystyrene Junction Box IP65 102 mm, 94mm 57 mm
- HENSEL DP Series Grey Polystyrene Junction Box 49 mm, 88mm 88 mm
