Spelsberg Abox 040-4² Series Grey Polystyrene Junction Box, IP54, IP65, 5 Terminals, 102 mm, 94mm 57 mm
- RS Stock No.:
- 270-4466
- Mfr. Part No.:
- 80442001
- Manufacturer:
- Spelsberg
Subtotal (1 unit)*
€13.18
(exc. VAT)
€16.21
(inc. VAT)
Last RS stock
- Final 15 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €13.18 |
*price indicative
- RS Stock No.:
- 270-4466
- Mfr. Part No.:
- 80442001
- Manufacturer:
- Spelsberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spelsberg | |
| Product Type | Junction Box | |
| Material | Polystyrene | |
| Length | 102mm | |
| Width | 94mm | |
| Height | 57mm | |
| IP Rating | IP54, IP65 | |
| Number of Terminals | 5 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Cable Entry | M25 | |
| Standards/Approvals | EN 6069511, DIN EN 60670, VDE, UL, UKCA, EAN, CE, ETIM Class | |
| Series | Abox 040-4² | |
| Select all | ||
|---|---|---|
Brand Spelsberg | ||
Product Type Junction Box | ||
Material Polystyrene | ||
Length 102mm | ||
Width 94mm | ||
Height 57mm | ||
IP Rating IP54, IP65 | ||
Number of Terminals 5 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Cable Entry M25 | ||
Standards/Approvals EN 6069511, DIN EN 60670, VDE, UL, UKCA, EAN, CE, ETIM Class | ||
Series Abox 040-4² | ||
- COO (Country of Origin):
- DE
The Spelsberg junction box has protection class IP54 and IP65 with internal fastening points, used for standard indoor installations and HB flammability class according with UL94. It is made of halogen free material.
Base unit colour grey
Wall and ceiling mounting type of fastening
Related links
- Spelsberg Abox 040 AB-4² Series Grey Polystyrene Junction Box IP65 102 mm, 94mm 57 mm
- Spelsberg Abox 040-L Series Grey Polystyrene Junction Box IP54 102 mm, 94mm 57 mm
- Spelsberg Abox m 040 Series Grey Polystyrene Junction Box IP65 VDE 94mm 57 mm
- Spelsberg Abox 025-2 IP54 5 Terminals 82mm 52 mm
- Spelsberg Abox 040-L Series Grey Polystyrene Junction Box 102 mm, 102mm 57 mm
- Spelsberg Abox 700-L Series Grey Polystyrene Junction Box IP65 450 mm, 300mm 132 mm
- Spelsberg Abox 025 AB-2 IP65 5 Terminals 82mm 52 mm
- Spelsberg Abox 350-L Series Grey Polystyrene Junction Box IP54 252 mm, 250mm 120 mm
