HENSEL DP Series Grey Polystyrene Junction Box, IP54, 5 Terminals, 49 mm, 88mm 88 mm

Subtotal (1 unit)*

€9.52

(exc. VAT)

€11.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.52

*price indicative

RS Stock No.:
117-531
Mfr. Part No.:
DP9025
Manufacturer:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Junction Box

Material

Polystyrene

Length

49mm

Width

88mm

Height

88mm

IP Rating

IP54

Number of Terminals

5

Colour

Grey

Hazardous Area Certification

No

Standards/Approvals

IEC 60754-2, UL Subject 94 V-2, IEC 60695-2-11, IK07, IEC 60670-22

Series

DP

COO (Country of Origin):
DE
The Hensel Cable Junction Box is designed for indoor and outdoor installation, offering protection against weather influences. It features a sealing range of diameter 10 to 13.5mm and has a grey RAL 7035 colour. With a degree of protection of IP54 and a maximum insulation voltage of 690V.

Halogen free and silicone free for safety,

Fire protection with a glow wire test of 750°C

Toxic behaviour compliant with IEC standards

Easy installation in cable trunking and conduit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy