HENSEL KF Series Black Polycarbonate Junction Box, IP67, IP66, IP69, 112 mm, 255mm 205 mm
- RS Stock No.:
- 117-339
- Mfr. Part No.:
- KF2500B
- Manufacturer:
- HENSEL
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 117-339
- Mfr. Part No.:
- KF2500B
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 112mm | |
| Width | 255mm | |
| Height | 205mm | |
| IP Rating | IP67, IP66, IP69 | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Cable Entry | 2 x M32 | |
| Standards/Approvals | DNV GL, IEC 60670-22, IEC 60695-2-11, DIN EN 60529, UL Subject 94 V-0 | |
| Series | KF | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 112mm | ||
Width 255mm | ||
Height 205mm | ||
IP Rating IP67, IP66, IP69 | ||
Colour Black | ||
Hazardous Area Certification No | ||
Cable Entry 2 x M32 | ||
Standards/Approvals DNV GL, IEC 60670-22, IEC 60695-2-11, DIN EN 60529, UL Subject 94 V-0 | ||
Series KF | ||
- COO (Country of Origin):
- DE
The Hensel Weatherproof Cable Junction Box is designed for outdoor installations in harsh environments. With a degree of protection up to IP69, it offers resistance to weather influences, saltwater, and impact. The fire retardant and self-extinguishing materials ensure safety in various conditions, making it suitable for offshore applications as well.
Flame retardant design
Halogen free and silicone free
Self extinguishing material
High resistance to mechanical load with IK09 rating
Related links
- HENSEL KF Series Grey Polycarbonate Junction Box IP67 112 mm, 255mm 205 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP67 112 mm, 255mm 205 mm
- HENSEL KF Series Grey Polycarbonate Terminal Box 5 Terminals 255mm 205 mm
- HENSEL EB Series Black Polycarbonate Junction Box 112 mm, 255mm 205 mm
- HENSEL KF 2525 B Series Black Polycarbonate Terminal Box 5 Terminals UL EN 255mm 205 mm
- HENSEL EB Series Grey Polycarbonate Junction Box 112 mm, 255mm 205 mm
- HENSEL DK Series Grey Polycarbonate Junction Box IP55 112 mm, 255mm 205 mm
- HENSEL DK Series Grey Polycarbonate Junction Box IP55 112 mm, 255mm 205 mm
