HENSEL KF Series Grey Polycarbonate Junction Box, IP66, IP67, IP69, 112 mm, 255mm 205 mm
- RS Stock No.:
- 117-398
- Mfr. Part No.:
- KF2500H
- Manufacturer:
- HENSEL
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 117-398
- Mfr. Part No.:
- KF2500H
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 112mm | |
| Width | 255mm | |
| Height | 205mm | |
| IP Rating | IP66, IP67, IP69 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Cable Entry | 2 x M32 | |
| Standards/Approvals | UL Subject 94 V-0, DIN EN 60529, IEC 60695-2-11, DNV GL, IEC 60670-22 | |
| Series | KF | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 112mm | ||
Width 255mm | ||
Height 205mm | ||
IP Rating IP66, IP67, IP69 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Cable Entry 2 x M32 | ||
Standards/Approvals UL Subject 94 V-0, DIN EN 60529, IEC 60695-2-11, DNV GL, IEC 60670-22 | ||
Series KF | ||
- COO (Country of Origin):
- DE
The Hensel Weatherproof Cable Junction Box is designed for offshore applications and harsh outdoor environments. With a degree of protection up to IP69, it is resistant to weather influences and saltwater. Suitable for outdoor installation, it can withstand temperatures ranging from -25°C to 70°C.
Flame retardant design
Halogen free and silicone free
Self extinguishing material
High resistance to mechanical load with IK09 rating
Related links
- HENSEL KF Series Black Polycarbonate Junction Box IP66 112 mm, 255mm 205 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP67 112 mm, 255mm 205 mm
- HENSEL KF Series Grey Polycarbonate Terminal Box 5 Terminals 255mm 205 mm
- HENSEL EB Series Grey Polycarbonate Junction Box 112 mm, 255mm 205 mm
- HENSEL DK Series Grey Polycarbonate Junction Box IP55 112 mm, 255mm 205 mm
- HENSEL DK Series Grey Polycarbonate Junction Box IP55 112 mm, 255mm 205 mm
- HENSEL EB Series Black Polycarbonate Junction Box 112 mm, 255mm 205 mm
- HENSEL KF 2525 B Series Black Polycarbonate Terminal Box 5 Terminals UL EN 255mm 205 mm
