HENSEL KF Series Grey Polycarbonate Terminal Box, IP66, 5 Terminals, 112 mm, 255mm 205 mm
- RS Stock No.:
- 276-5402
- Mfr. Part No.:
- KF2525G
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€86.40
(exc. VAT)
€106.27
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.40 |
*price indicative
- RS Stock No.:
- 276-5402
- Mfr. Part No.:
- KF2525G
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Terminal Box | |
| Material | Polycarbonate | |
| Length | 112mm | |
| Width | 255mm | |
| Height | 205mm | |
| IP Rating | IP66 | |
| Number of Terminals | 5 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Cable Entry | M32 Rear side | |
| Current Rating | 102A | |
| Standards/Approvals | IEC 60670-22, DNV GL - Certificate No: TAE00000EE | |
| Series | KF | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Terminal Box | ||
Material Polycarbonate | ||
Length 112mm | ||
Width 255mm | ||
Height 205mm | ||
IP Rating IP66 | ||
Number of Terminals 5 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Cable Entry M32 Rear side | ||
Current Rating 102A | ||
Standards/Approvals IEC 60670-22, DNV GL - Certificate No: TAE00000EE | ||
Series KF | ||
- COO (Country of Origin):
- DE
6-25 mm², Cu 3∼
Terminal with 2 clamping units per pole
5-pole per pole 6 x 6 mm² r / f, 4 x 10 mm² r / f, 4 x 16 mm² s / f, 4 x 25 mm² s / f, 2 x 35 mm² s / f
With two cable entries M 32 from the rear side
Cable entries via knockouts, order AKM glands separately (see cable entry systems LES)
"Weatherproof" resistant to weather influences (UV due to solar radiation, protected against rainwater, temperature resistant, impact resistant, etc.)
Saltwater-proof
"Offshore applications"
Lid fasteners sealable without accessories
External brackets for wall fixing included
Colour: grey, RAL 7035
Related links
- HENSEL DK Series Grey Polycarbonate Terminal Box 5 Terminals 255mm 205 mm
- HENSEL KF 2525 B Series Black Polycarbonate Terminal Box 5 Terminals UL EN 255mm 205 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP67 112 mm, 255mm 205 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP67 112 mm, 255mm 205 mm
- HENSEL DK Series Grey Polycarbonate Junction Box IP55 112 mm, 255mm 205 mm
- HENSEL KF Series Black Polycarbonate Junction Box IP66 112 mm, 255mm 205 mm
- HENSEL DK Series Grey Polycarbonate Junction Box IP55 112 mm, 255mm 205 mm
- HENSEL KF Series Grey Polycarbonate Terminal Box 5 Terminals 130mm 130 mm
