HENSEL DE Series White Polycarbonate Junction Box, IP55, 5 Terminals, 50 mm, 88mm 88 mm
- RS Stock No.:
- 116-964
- Mfr. Part No.:
- DE9326
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€7.26
(exc. VAT)
€8.93
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.26 |
*price indicative
- RS Stock No.:
- 116-964
- Mfr. Part No.:
- DE9326
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 50mm | |
| Width | 88mm | |
| Height | 88mm | |
| IP Rating | IP55 | |
| Number of Terminals | 5 | |
| Colour | White | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60670-22, UL | |
| Series | DE | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 50mm | ||
Width 88mm | ||
Height 88mm | ||
IP Rating IP55 | ||
Number of Terminals 5 | ||
Colour White | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60670-22, UL | ||
Series DE | ||
- COO (Country of Origin):
- DE
The Hensel Cable junction box is designed for indoor and outdoor installations, offering a high degree of protection against mechanical loads and weather influences. With a rated insulation voltage of 690V AC/DC and a tightening torque of 1.2Nm.
IP66 protection for secure usage in various environments
Halogen free and silicone free
Compliance with regulations for peace of mind
Durable and reliable materials for long lasting performance
Related links
- HENSEL DE Series Grey Polycarbonate Junction Box 5 Terminals 88mm 88 mm
- HENSEL DE Series White Polycarbonate Junction Box 50 mm, 88mm 88 mm
- HENSEL DE Series Grey Polycarbonate Junction Box 50 mm, 88mm 88 mm
- HENSEL DE Series White Polycarbonate Junction Box 5 Terminals 98mm 98 mm
- HENSEL DP Series Grey Polystyrene Junction Box 5 Terminals 88mm 88 mm
- HENSEL DE Series Grey Polycarbonate Junction Box 5 Terminals 98mm 98 mm
- HENSEL DE Series White Polycarbonate Junction Box 55 mm, 98mm 98 mm
- HENSEL DP Series Grey Polystyrene Junction Box 49 mm, 88mm 88 mm
