HENSEL DK Series Grey Polycarbonate Junction Box, IP66, 45mm 30 mm
- RS Stock No.:
- 117-539
- Mfr. Part No.:
- DKBS5
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€6.66
(exc. VAT)
€8.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.66 |
*price indicative
- RS Stock No.:
- 117-539
- Mfr. Part No.:
- DKBS5
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Width | 45mm | |
| Height | 30mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Range | 2.5 → 50 mm2 | |
| Series | DK | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Width 45mm | ||
Height 30mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Range 2.5 → 50 mm2 | ||
Series DK | ||
- COO (Country of Origin):
- DE
The Hensel Labelling system is designed for circuit identification in cable junction boxes of type D, accommodating cable sizes ranging from 2.5 to 50 mm². It allows for insertion into cover fixing ducts and supports attachment of labelling strips or direct marking with felt tip pens. This system is suitable for labelling according to the KKS identification system commonly used in power stations.
Set with 5 pieces
IP66 protection for cable junction boxes
inscribable surface of 45 x 30 mm
Related links
- HENSEL DK Series Grey Polycarbonate Junction Box 122 mm, 355mm 255 mm
- HENSEL DK Series Grey Polycarbonate Junction Box 5 Terminals 355mm 255 mm
- HENSEL DK Series Grey Polycarbonate Junction Box 4 Terminals 355mm 255 mm
- HENSEL DK Series Grey Polycarbonate Junction Box 4 Terminals 295mm 225 mm
- HENSEL DK Series Grey Polycarbonate Junction Box IP55 295mm 225 mm
- HENSEL DK Series Grey Polycarbonate Junction Box IP55 122 mm, 295mm 225 mm
- HENSEL DK Series Grey Polycarbonate Junction Box IP55 210mm 155 mm
- HENSEL DK Series Grey Polycarbonate Junction Box IP55 112 mm, 255mm 205 mm
