HENSEL DK Series Grey Polycarbonate Junction Box, IP66, IP55, 5 Terminals, 122 mm, 295mm 225 mm
- RS Stock No.:
- 117-124
- Mfr. Part No.:
- DK3525S
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€128.42
(exc. VAT)
€157.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €128.42 |
*price indicative
- RS Stock No.:
- 117-124
- Mfr. Part No.:
- DK3525S
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 122mm | |
| Width | 295mm | |
| Height | 225mm | |
| IP Rating | IP66, IP55 | |
| Number of Terminals | 5 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Cable Entry | 2 x M32 | |
| Current Rating | 80A | |
| Standards/Approvals | IEC 60695-2-11, UL | |
| Series | DK | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 122mm | ||
Width 295mm | ||
Height 225mm | ||
IP Rating IP66, IP55 | ||
Number of Terminals 5 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Cable Entry 2 x M32 | ||
Current Rating 80A | ||
Standards/Approvals IEC 60695-2-11, UL | ||
Series DK | ||
- COO (Country of Origin):
- DE
The Hensel Cable junction box is designed for indoor and outdoor installations, offering a high level of protection against weather influences. With a degree of protection IP66 and a material made of Polycarbonate, The Hensel Cable Gland is suitable for copper conductors and offers a rated insulation voltage of 400 V a.c.
IP55 protection rated
Self extinguishing
Flame retardant design
Halogen free and silicone free
External brackets for wall fixing included
Related links
- HENSEL DK Series Grey Polycarbonate Junction Box IP55 295mm 225 mm
- HENSEL DK Series Grey Polycarbonate Junction Box 4 Terminals 295mm 225 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP67 5 Terminals 295mm 225 mm
- HENSEL KF Series Black Polycarbonate Junction Box IP69 5 Terminals 295mm 225 mm
- HENSEL DK Series Grey Polycarbonate Junction Box IP55 112 mm, 255mm 205 mm
- HENSEL DK Series Grey Polycarbonate Junction Box 5 Terminals 355mm 255 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP69 2 Terminals 295mm 225 mm
- HENSEL DK Series Grey Polycarbonate Terminal Box 5 Terminals 295mm 225 mm
