HENSEL DK Series Grey Polycarbonate Junction Box, IP66, 4 Terminals, 122 mm, 295mm 225 mm
- RS Stock No.:
- 117-649
- Mfr. Part No.:
- DK3534S
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€207.14
(exc. VAT)
€254.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €207.14 |
*price indicative
- RS Stock No.:
- 117-649
- Mfr. Part No.:
- DK3534S
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 122mm | |
| Width | 295mm | |
| Height | 225mm | |
| IP Rating | IP66 | |
| Number of Terminals | 4 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Cable Entry | 2 x M32 | |
| Current Rating | 100A | |
| Standards/Approvals | IEC 60695-2-11 | |
| Series | DK | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 122mm | ||
Width 295mm | ||
Height 225mm | ||
IP Rating IP66 | ||
Number of Terminals 4 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Cable Entry 2 x M32 | ||
Current Rating 100A | ||
Standards/Approvals IEC 60695-2-11 | ||
Series DK | ||
- COO (Country of Origin):
- DE
The Hensel Cable junction box is designed to provide maximum protection with an IP66 rating. Suitable for indoor and outdoor installations. With a maximum rated current of 100 A, it ensures reliable performance in a variety of applications.
Flame retardant design
Halogen free
IK07 mechanical protection
Related links
- HENSEL DK Series Grey Polycarbonate Junction Box IP55 122 mm, 295mm 225 mm
- HENSEL DK Series Grey Polycarbonate Junction Box 4 Terminals 355mm 255 mm
- HENSEL DK Series Grey Polycarbonate Junction Box IP55 295mm 225 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP67 5 Terminals 295mm 225 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP69 2 Terminals 295mm 225 mm
- HENSEL KF Series Black Polycarbonate Junction Box IP69 5 Terminals 295mm 225 mm
- HENSEL DK Series Grey Polycarbonate Terminal Box 5 Terminals 295mm 225 mm
- HENSEL EB Series Grey Polycarbonate Junction Box 122 mm, 295mm 225 mm
