HENSEL KF Series Grey Polycarbonate Junction Box, IP66, IP67, IP69, 70 mm, 104mm 104 mm

Subtotal (1 unit)*

€17.10

(exc. VAT)

€21.03

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€17.10

*price indicative

RS Stock No.:
117-762
Mfr. Part No.:
KF0400G
Manufacturer:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Junction Box

Material

Polycarbonate

Length

70mm

Width

104mm

Height

104mm

IP Rating

IP66, IP67, IP69

Colour

Grey

Hazardous Area Certification

No

Standards/Approvals

UL Subject 94: V-2, IK08, IEC 60695-2-11: 960 °C

Series

KF

COO (Country of Origin):
DE
The Hensel Weatherproof cable junction box is designed for outdoor installations in harsh environments. With a degree of protection up to IP 69, it is resistant to weather influences, saltwater, and impact. Suitable for offshore application. It is made of polycarbonate material and meets strict insulation voltage standards. The innovative design includes lid fasteners that are sealable without accessories, making installation easy and secure.

IP66 protection rated

Flame retardant design

Halogen free and silicone free

Self extinguishing material

Related links