HENSEL EB Series Grey Polycarbonate Junction Box, IP66, 70 mm, 104mm 104 mm
- RS Stock No.:
- 117-676
- Mfr. Part No.:
- EB04G
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€16.53
(exc. VAT)
€20.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.53 |
*price indicative
- RS Stock No.:
- 117-676
- Mfr. Part No.:
- EB04G
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 70mm | |
| Width | 104mm | |
| Height | 104mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | Glow wire test IEC 60695-2-11: 960 °C V-0, IK09, IEC 62208:2011 | |
| Series | EB | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 70mm | ||
Width 104mm | ||
Height 104mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals Glow wire test IEC 60695-2-11: 960 °C V-0, IK09, IEC 62208:2011 | ||
Series EB | ||
- COO (Country of Origin):
- DE
The Hensel Empty box is ideal for installation equipment on DIN rails or mounting plates. With features such as a power dissipation capability of 4.5 watts. The weatherproof design makes it resistant to weather influences and extreme temperatures, providing durability and longevity in outdoor environments. Additionally, the cable gland meets fire protection standards with a burning behaviour of 960°C V-0, ensuring safety in the event of internal faults.
Degree of protection IP66 for reliable performance
Impact strength IK 09 for durability and longevity
UV radiation and water resistance
Halogen free and silicone free
Related links
- HENSEL EB Series Black Polycarbonate Junction Box 70 mm, 104mm 104 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP67 70 mm, 104mm 104 mm
- HENSEL KF Series Black Polycarbonate Junction Box IP67 70 mm, 104mm 104 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP67 70 mm, 104mm 104 mm
- HENSEL FK Series Orange Polycarbonate Junction Box IP65 70 mm, 104mm 104 mm
- HENSEL KF Series Grey Polycarbonate Terminal Box 5 Terminals 104mm 104 mm
- HENSEL KF 0404 G Series Grey Polycarbonate Terminal Box 5 Terminals EN IEC 104mm 104 mm
- HENSEL WP Series Grey Polycarbonate Terminal Box 5 Terminals 104mm 104 mm
