HENSEL KF Series Black Polycarbonate Junction Box, IP69, IP67, IP66, 70 mm, 104mm 104 mm
- RS Stock No.:
- 117-777
- Mfr. Part No.:
- KF0400C
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€17.44
(exc. VAT)
€21.45
(inc. VAT)
Being discontinued
- Final 29 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €17.44 |
*price indicative
- RS Stock No.:
- 117-777
- Mfr. Part No.:
- KF0400C
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 70mm | |
| Width | 104mm | |
| Height | 104mm | |
| IP Rating | IP69, IP67, IP66 | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Cable Entry | M25 | |
| Standards/Approvals | DNV GL, UL Subject 94: V-0, IK09, IEC 60695-2-11: 960 °C, IEC 60670-22 | |
| Series | KF | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 70mm | ||
Width 104mm | ||
Height 104mm | ||
IP Rating IP69, IP67, IP66 | ||
Colour Black | ||
Hazardous Area Certification No | ||
Cable Entry M25 | ||
Standards/Approvals DNV GL, UL Subject 94: V-0, IK09, IEC 60695-2-11: 960 °C, IEC 60670-22 | ||
Series KF | ||
- COO (Country of Origin):
- DE
The Hensel Cable Junction Box with a degree of protection IP66, is suitable for outdoor installation in harsh environments. Made of polycarbonate material, it is weatherproof, saltwater proof, and designed for offshore applications. With dimensions of 104x104x70mm and a weight of 0.138kg, it meets various international standards for insulation and fire protection.
IP66 protection rated
Flame retardant design
Halogen free and silicone free
Self extinguishing material
Related links
- HENSEL KF Series Black Polycarbonate Junction Box IP67 70 mm, 104mm 104 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP67 70 mm, 104mm 104 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP67 70 mm, 104mm 104 mm
- HENSEL EB Series Black Polycarbonate Junction Box 70 mm, 104mm 104 mm
- HENSEL EB Series Grey Polycarbonate Junction Box 70 mm, 104mm 104 mm
- HENSEL KF Series Black Polycarbonate Terminal Box 5 Terminals 104mm 104 mm
- HENSEL KF Series Grey Polycarbonate Terminal Box 5 Terminals 104mm 104 mm
- HENSEL KF 0404 B Series Black Polycarbonate Terminal Box 5 Terminals UL IEC 104mm 104 mm
