HENSEL Mi Series Grey Polycarbonate Junction Box, IP65, 119 mm, 275mm 275 mm
- RS Stock No.:
- 117-781
- Mfr. Part No.:
- MI0220
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€244.56
(exc. VAT)
€300.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €244.56 |
*price indicative
- RS Stock No.:
- 117-781
- Mfr. Part No.:
- MI0220
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 119mm | |
| Width | 275mm | |
| Height | 275mm | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | DNV GL, IK09, IEC 60670-22, IEC 60695-2-11: 960 °C, UL Subject 94: V-0 | |
| Series | Mi | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 119mm | ||
Width 275mm | ||
Height 275mm | ||
IP Rating IP65 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals DNV GL, IK09, IEC 60670-22, IEC 60695-2-11: 960 °C, UL Subject 94: V-0 | ||
Series Mi | ||
- COO (Country of Origin):
- DE
The Hensel empty box supports a maximum installation depth of 115 mm with a built-in mounting plate and 104 mm with a built-in DIN rail. It is classified as box size 2. The box features a hinged transparent lid with tool operated fasteners and includes a protection cover for built-in equipment, made from durable polycarbonate material.
IP66 protection rated
IK08 impact protection
Flame retardant design
Halogen free and silicone free
Self extinguishing material
Related links
- HENSEL Mi Series Grey Polycarbonate Junction Box 119 mm, 275mm 275 mm
- HENSEL Mi Series Grey Polycarbonate Junction Box 150 mm, 275mm 275 mm
- HENSEL Mi Series Grey Polycarbonate Junction Box 195 mm, 275mm 275 mm
- HENSEL Mi Series Grey Polycarbonate Junction Box 150 mm, 275mm 275 mm
- HENSEL Mi Series Grey Polycarbonate Junction Box 150 mm, 275mm 575 mm
- HENSEL Mi Series Grey Polycarbonate Junction Box 150 mm, 275mm 425 mm
- HENSEL Mi Series Grey Polycarbonate Junction Box 195 mm, 275mm 575 mm
- HENSEL Mi Series Grey Polycarbonate Junction Box 195 mm, 275mm 425 mm
