Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box, 91 mm, 120mm 220 mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
131-361
Mfr. Part No.:
0899311
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

E PX A

Colour

Black

Material

Fibreglass Reinforced Polyester

Product Type

Junction Box

Hazardous Area Certification

No

Length

91 mm

Width

120 mm

Height

220 mm

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
DE
The Phoenix Contact Empty Enclosure is designed for direct installation of a DIN rail. It features a screw on cover and is made of glass fibber reinforced polyester with added graphite in a sleek black color. With dimensions of 120mm x 220mm x 91mm. It is suitable for use in ambient temperatures ranging from -55°C to 127°C.

Designed for direct installation of a DIN rail

Screw on cover for secure closure

Protection class II insulation characteristics for safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy