Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box, IECEx, ATEX, 91 mm, 160mm 260 mm
- RS Stock No.:
- 131-364
- Mfr. Part No.:
- 0899313
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 131-364
- Mfr. Part No.:
- 0899313
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | E PX A | |
| Colour | Black | |
| Material | Fibreglass Reinforced Polyester | |
| Product Type | Junction Box | |
| Hazardous Area Certification | IECEx, ATEX | |
| Length | 91 mm | |
| Width | 160 mm | |
| Height | 260 mm | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series E PX A | ||
Colour Black | ||
Material Fibreglass Reinforced Polyester | ||
Product Type Junction Box | ||
Hazardous Area Certification IECEx, ATEX | ||
Length 91 mm | ||
Width 160 mm | ||
Height 260 mm | ||
Standards/Approvals UL 94 V-0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Phoenix Contact Empty Enclosure is made of glass fibber reinforced polyester with added graphite in a sleek black color. With dimensions of 160mm x 260mm x 91mm, it features a screw on cover for easy access. Ideal for use in challenging environments, this enclosure has a wide operating temperature range of -55°C to 127°C.
Sleek black color for a professional look
Screw on cover for easy access to the interior
Designed for direct installation of a DIN rail
Protection class II insulation characteristics for safety
Related links
- Phoenix Contact E PX A 160X160X91 Series Black Fibreglass Reinforced Polyester Junction Box ATEX 160mm
- Phoenix Contact E PE A 160X260X91 Series Grey Fibreglass Reinforced Polyester Junction Box 91 mm, 160mm 260 mm
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box 160mm 360 mm
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box 160mm 560 mm
- Phoenix Contact E S6 A Series Silver 316L Stainless Steel Junction Box ATEX 160mm 260 mm
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box 120mm 220 mm
- Phoenix Contact E PX A 120X122X91 Series Black Fibreglass Reinforced Polyester Junction Box 120mm 122 mm
- RS PRO Black Fibreglass Reinforced Polyester Junction Box ATEX 260 mm, 160mm 90 mm
