Phoenix Contact E PE A 120X220X91 Series Grey Fibreglass Reinforced Polyester Junction Box, 91 mm, 120mm 220 mm
- RS Stock No.:
- 131-935
- Mfr. Part No.:
- 0899349
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€252.97
(exc. VAT)
€311.15
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €252.97 |
*price indicative
- RS Stock No.:
- 131-935
- Mfr. Part No.:
- 0899349
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Junction Box | |
| Material | Fibreglass Reinforced Polyester | |
| Length | 91mm | |
| Width | 120mm | |
| Height | 220mm | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL | |
| Series | E PE A 120X220X91 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Junction Box | ||
Material Fibreglass Reinforced Polyester | ||
Length 91mm | ||
Width 120mm | ||
Height 220mm | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals UL | ||
Series E PE A 120X220X91 | ||
- COO (Country of Origin):
- IN
The Phoenix Contact Empty Enclosure is made of polyester fiberglass reinforced material in a squirrel grey RAL 7000 color. With dimensions of 120mm x 220mm x 91mm.
Screw on cover for secure locking
Protection class II for enhanced insulation
Suitable for direct installation of a DIN rail
Related links
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box 120mm 220 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 120mm 122 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 360mm 91 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 160mm 360 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 160mm 560 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 160mm 160 mm
- Phoenix Contact E PX A 120X122X91 Series Black Fibreglass Reinforced Polyester Junction Box 120mm 122 mm
- Phoenix Contact E PE A 160X260X91 Series Grey Fibreglass Reinforced Polyester Junction Box 91 mm, 160mm 260 mm
