Phoenix Contact E PE A 160X260X91 Series Grey Fibreglass Reinforced Polyester Junction Box, IP66, 91 mm, 160mm 260 mm
- RS Stock No.:
- 131-938
- Mfr. Part No.:
- 0899351
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 131-938
- Mfr. Part No.:
- 0899351
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Junction Box | |
| Material | Fibreglass Reinforced Polyester | |
| Length | 91mm | |
| Width | 160mm | |
| Height | 260mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL | |
| Series | E PE A 160X260X91 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Junction Box | ||
Material Fibreglass Reinforced Polyester | ||
Length 91mm | ||
Width 160mm | ||
Height 260mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals UL | ||
Series E PE A 160X260X91 | ||
- COO (Country of Origin):
- IN
The Phoenix Contact Empty Enclosure is designed for direct installation of a DIN rail. It features a screw on cover and comes in a squirrel grey RAL 7000 colour. With dimensions of 160mm x 260mm x 91mm.
Screw on cover for secure closure
Protection class II insulation for safety
Flammability rating of UL 94 V0 for added security
Chloroprene seal material for durability
Related links
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box ATEX 160mm 260 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 160mm 360 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 160mm 560 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 160mm 160 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 360mm 91 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 120mm 122 mm
- Phoenix Contact E PE A 120X220X91 Series Grey Fibreglass Reinforced Polyester Junction Box 120mm 220 mm
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box 160mm 360 mm
