Phoenix Contact E S6 A 300X300X160 Series Silver 316L Stainless Steel Junction Box, ATEX, IECEx, 160 mm, 300mm 300 mm
- RS Stock No.:
- 131-370
- Mfr. Part No.:
- 0899025
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 131-370
- Mfr. Part No.:
- 0899025
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Junction Box | |
| Material | 316L Stainless Steel | |
| Length | 160mm | |
| Width | 300mm | |
| Height | 300mm | |
| Colour | Silver | |
| Hazardous Area Certification | ATEX, IECEx | |
| Standards/Approvals | No | |
| Series | E S6 A 300X300X160 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Junction Box | ||
Material 316L Stainless Steel | ||
Length 160mm | ||
Width 300mm | ||
Height 300mm | ||
Colour Silver | ||
Hazardous Area Certification ATEX, IECEx | ||
Standards/Approvals No | ||
Series E S6 A 300X300X160 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Empty Enclosure is made of high quality stainless steel with a brushed silver finish. It comes in dimensions of 300 mm x 300 mm x 160 mm and features a screw on cover type of locking. The enclosure is designed for reduced assembly and approval effort, with a range of innovative features for easy installation.
Screw on cover type of locking for added security
Designed for reduced assembly and approval effort
Suitable for use in hazardous environments with a wide temperature range
Comes with mounting panel and fixing angle for easy installation
Related links
- Phoenix Contact Type 30 Series Silver 316L Stainless Steel Junction Box IECEx 300mm 300 mm
- Phoenix Contact S6 A 300X300X120 Series Silver 316L Stainless Steel Junction Box IECEx 300mm 300 mm
- Phoenix Contact E S6 A Series Silver 316L Stainless Steel Junction Box IECEx 400mm 300 mm
- Phoenix Contact E S6 A Series Silver 316L Stainless Steel Junction Box IECEx 450mm 620 mm
- Phoenix Contact E S6 A Series Silver 316L Stainless Steel Junction Box IECEx 380mm 380 mm
- Phoenix Contact E S6 A Series Silver 316L Stainless Steel Junction Box IECEx 382mm 458 mm
- Phoenix Contact E S6 A 400X500X160 Series Silver 316L Stainless Steel Junction Box IECEx 400mm 500 mm
- Phoenix Contact Type 30 Series Silver 316L Stainless Steel Junction Box ATEX 300mm 300 mm
