Phoenix Contact E S6 A Series Silver 316L Stainless Steel Junction Box, ATEX, IECEx, 160 mm, 380mm 380 mm
- RS Stock No.:
- 131-372
- Mfr. Part No.:
- 0899031
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 131-372
- Mfr. Part No.:
- 0899031
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Junction Box | |
| Material | 316L Stainless Steel | |
| Length | 160mm | |
| Width | 380mm | |
| Height | 380mm | |
| Colour | Silver | |
| Hazardous Area Certification | ATEX, IECEx | |
| Standards/Approvals | No | |
| Series | E S6 A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Junction Box | ||
Material 316L Stainless Steel | ||
Length 160mm | ||
Width 380mm | ||
Height 380mm | ||
Colour Silver | ||
Hazardous Area Certification ATEX, IECEx | ||
Standards/Approvals No | ||
Series E S6 A | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Empty enclosure is designed to provide a high quality solution for your enclosure needs. With dimensions of 380mm x 380mm x 160mm, this empty enclosure is made of durable stainless steel. The terminal box is designed to meet the highest standards, offering excellent protection and insulation characteristics.
Brushed silver finish for a sleek and modern look
Screw on cover for easy access to the interior
Includes mounting panel and grounding bolts for convenience
Meets high standards for protection and insulation
Related links
- Phoenix Contact S6 A 380X380X160 Series Silver 316L Stainless Steel Junction Box ATEX 380mm 380 mm
- Phoenix Contact E S6 A Series Silver 316L Stainless Steel Junction Box IECEx 450mm 620 mm
- Phoenix Contact E S6 A 300X300X160 Series Silver 316L Stainless Steel Junction Box IECEx 300mm 300 mm
- Phoenix Contact E S6 A Series Silver 316L Stainless Steel Junction Box IECEx 382mm 458 mm
- Phoenix Contact E S6 A Series Silver 316L Stainless Steel Junction Box IECEx 400mm 300 mm
- Phoenix Contact E S6 A 400X500X160 Series Silver 316L Stainless Steel Junction Box IECEx 400mm 500 mm
- Phoenix Contact E S6 A Series Silver 316L Stainless Steel Junction Box IECEx,
- Phoenix Contact E S6 A 200X200X120 Series Silver 316L Stainless Steel Junction Box IECEx 200mm 200 mm
