Phoenix Contact E S6 A Series Silver 316L Stainless Steel Junction Box, ATEX, IECEx, 160 mm, 400mm 300 mm
- RS Stock No.:
- 131-374
- Mfr. Part No.:
- 0899027
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 131-374
- Mfr. Part No.:
- 0899027
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Junction Box | |
| Material | 316L Stainless Steel | |
| Length | 160mm | |
| Width | 400mm | |
| Height | 300mm | |
| Colour | Silver | |
| Hazardous Area Certification | ATEX, IECEx | |
| Standards/Approvals | No | |
| Series | E S6 A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Junction Box | ||
Material 316L Stainless Steel | ||
Length 160mm | ||
Width 400mm | ||
Height 300mm | ||
Colour Silver | ||
Hazardous Area Certification ATEX, IECEx | ||
Standards/Approvals No | ||
Series E S6 A | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Empty enclosure is a high quality terminal box suitable for various industrial applications. With dimensions of 400mm x 300mm x 160mm, this enclosure offers a robust solution for housing electrical components.
Constructed of durable stainless steel material for longevity and protection
Screw on cover with Allen screws for secure closure
Complies with EU RoHS substance requirements for environmental safety
Related links
- Phoenix Contact Type 30 Series Silver 316L Stainless Steel Junction Box IECEx 400mm 300 mm
- Phoenix Contact E S6 A 400X500X160 Series Silver 316L Stainless Steel Junction Box IECEx 400mm 500 mm
- Phoenix Contact E S6 A 300X300X160 Series Silver 316L Stainless Steel Junction Box IECEx 300mm 300 mm
- Phoenix Contact E S6 A Series Silver 316L Stainless Steel Junction Box IECEx 450mm 620 mm
- Phoenix Contact E S6 A Series Silver 316L Stainless Steel Junction Box IECEx 382mm 458 mm
- Phoenix Contact E S6 A Series Silver 316L Stainless Steel Junction Box IECEx 380mm 380 mm
- Phoenix Contact E S6 A 400X200X120 Series Silver 316L Stainless Steel Junction Box ATEX 400mm 200 mm
- Phoenix Contact E S6 A Series Silver 316L Stainless Steel Junction Box IECEx,
