Phoenix Contact Type 30 Series Silver 316L Stainless Steel Junction Box, IECEx, ATEX, 210 mm, 300mm 300 mm
- RS Stock No.:
- 131-912
- Mfr. Part No.:
- 899087
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€52.65
(exc. VAT)
€64.76
(inc. VAT)
- RS Stock No.:
- 131-912
- Mfr. Part No.:
- 899087
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Junction Box | |
| Material | 316L Stainless Steel | |
| Length | 210mm | |
| Width | 300mm | |
| Height | 300mm | |
| Colour | Silver | |
| Hazardous Area Certification | IECEx, ATEX | |
| Standards/Approvals | No | |
| Series | Type 30 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Junction Box | ||
Material 316L Stainless Steel | ||
Length 210mm | ||
Width 300mm | ||
Height 300mm | ||
Colour Silver | ||
Hazardous Area Certification IECEx, ATEX | ||
Standards/Approvals No | ||
Series Type 30 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Empty Enclosure is designed to provide a high quality solution for housing terminal boxes. Made of stainless steel with a brushed silver surface, this enclosure measures 300mm x 300mm x 210mm and features a door with a replaceable hinge.
Stainless steel construction with brushed silver surface
Door with replaceable hinge
Mounting panel included for easy installation
Flange plates possible on four sides for seal protection
Housing adjustments for customization
Related links
- Phoenix Contact Type 30 Series Silver 316L Stainless Steel Junction Box IECEx 300mm 300 mm
- Phoenix Contact Type 30 Series Silver 316L Stainless Steel Junction Box IECEx 400mm 300 mm
- Phoenix Contact Type 32 Series Silver 316L Stainless Steel Junction Box ATEX 600mm 600 mm
- Phoenix Contact Type 34 Series Silver 316L Stainless Steel Junction Box ATEX 740mm 980 mm
- Phoenix Contact S6 A 300X300X120 Series Silver 316L Stainless Steel Junction Box IECEx 300mm 300 mm
- Phoenix Contact E S6 A 300X300X160 Series Silver 316L Stainless Steel Junction Box IECEx 300mm 300 mm
- Phoenix Contact C S6 A Series Silver 316L Stainless Steel Junction Box ATEX 450mm 620 mm
- Phoenix Contact C S6 A Series Silver 316L Stainless Steel Junction Box ATEX 480mm 480 mm

