Phoenix Contact FB1-S1-6SP-S-0-10-00-0-0 Series Grey Stainless Steel Junction Box, IP66, ATEX, IECEx, 254 x 254 x 127mm
- RS Stock No.:
- 133-890
- Mfr. Part No.:
- 2316446
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 133-890
- Mfr. Part No.:
- 2316446
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Dimensions L x W x H | 254 x 254 x 127mm | |
| Material | Stainless Steel | |
| Length | 127mm | |
| Width | 254mm | |
| Height | 254mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Hazardous Area Certification | ATEX, IECEx | |
| Series | FB1-S1-6SP-S-0-10-00-0-0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Dimensions L x W x H 254 x 254 x 127mm | ||
Material Stainless Steel | ||
Length 127mm | ||
Width 254mm | ||
Height 254mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Hazardous Area Certification ATEX, IECEx | ||
Series FB1-S1-6SP-S-0-10-00-0-0 | ||
- COO (Country of Origin):
- US
The Phoenix Contact stainless steel field junction box is designed for hazardous locations, featuring ten ports and a six-spur block device coupler for Foundation Fieldbus or PROFIBUS PA. With a terminator preinstalled, current limiting short-circuit protection, and the ability to connect up to six field devices, this junction box offers exceptional functionality for industrial applications.
Preinstalled terminator simplifies setup and installation
Short-circuit protection ensures enhanced safety
Connects up to six Foundation Fieldbus devices
Single-sided plug configuration for easy installation
Short-circuit protection ensures enhanced safety
Connects up to six Foundation Fieldbus devices
Single-sided plug configuration for easy installation
Related links
- Phoenix Contact FB2-S1-12SP-S-0-16-00-0-0 Series Grey Stainless Steel Junction Box ATEX 127 x 335.6 x
- Hammond 1590 Series Clear Natural Lid Die Cast Aluminium Enclosure 35 mm x 254 mm x 70 mm
- Hammond Flanged 1456 Series Blue Beige Lid Aluminium Aluminium Case, 76 mm x 287 mm x 254 mm
- Eaton 3.15A Cartridge Fuse, 254 x 25.4 mm
- Eaton 63A Ceramic Cartridge Fuse, 64 x 254 mm
- Hammond 1416 Grey Steel Project Box, 254 x 152 x 152mm
- Phoenix Contact FB2-S1-12SP-T-0-16-00-0-0 Series Grey Stainless Steel Junction Box 3 Terminals ATEX, 127
- Hammond 1441 Series Steel Bottom Plate for Use with Steel Chassis x 254 mm x 17in
