Phoenix Contact FB2-S1-12SP-T-0-16-00-0-0 Series Grey Stainless Steel Junction Box, IP66, 3 Terminals, IECEx, ATEX, 127
- RS Stock No.:
- 133-893
- Mfr. Part No.:
- 2316417
- Manufacturer:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 133-893
- Mfr. Part No.:
- 2316417
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | FB2-S1-12SP-T-0-16-00-0-0 | |
| Colour | Grey | |
| Material | Stainless Steel | |
| Product Type | Junction Box | |
| IP Rating | IP66 | |
| Number of Terminals | 3 | |
| Hazardous Area Certification | IECEx, ATEX | |
| Length | 127 mm | |
| Width | 366.6 mm | |
| Height | 305 mm | |
| Cable Entry | M20 | |
| Current Rating | 56 mA | |
| Standards/Approvals | CE-compliant, EN 60079-15, EN 61326-1, UL, IECEX, EN 60079-0, EN 60079-11, ATEX | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series FB2-S1-12SP-T-0-16-00-0-0 | ||
Colour Grey | ||
Material Stainless Steel | ||
Product Type Junction Box | ||
IP Rating IP66 | ||
Number of Terminals 3 | ||
Hazardous Area Certification IECEx, ATEX | ||
Length 127 mm | ||
Width 366.6 mm | ||
Height 305 mm | ||
Cable Entry M20 | ||
Current Rating 56 mA | ||
Standards/Approvals CE-compliant, EN 60079-15, EN 61326-1, UL, IECEX, EN 60079-0, EN 60079-11, ATEX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Phoenix Contact junction box is a stainless steel field device coupler for Foundation Fieldbus or PROFIBUS PA systems. It features a 12-spur block configuration with current limiting short-circuit protection per spur, allowing connection of up to 12 field devices. The box includes three terminal blocks for trunk cable connection and comes with integrated termination resistors for easy setup.
Eliminates cable bend radius issues efficiently
Provides short-circuit protection for field devices
Suitable for hazardous locations with current limiting
Connects up to 12 fieldbus or PROFIBUS devices
Related links
- Phoenix Contact FB2-S1-12SP-S-0-16-00-0-0 Series Grey Stainless Steel Junction Box ATEX 127 x 335.6 x
- Phoenix Contact FB1-S1-6SP-S-0-10-00-0-0 Series Grey Stainless Steel Junction Box ATEX 254 x 254 x 127mm
- RS PRO Black Nylon Junction Box 3 Terminals 115 mm 26.5 mm
- Moflash JB125 Series Red Stainless Steel Junction Box 10 Terminals IECEx, 125 x 125 x 90mm
- RS PRO Black Nylon Junction Box 5 Terminals 130 mm 32 mm
- Phoenix Contact E S6 A Series Silver 316L Stainless Steel Junction Box IECEx,
- Phoenix Contact S6 A Series Silver 316L Stainless Steel Junction Box IECEx 150mm 150 mm
- Phoenix Contact Silver 316L Stainless Steel Junction Box ATEX 210mm 762 mm
