Phoenix Contact FB2-S1-12SP-S-0-16-00-0-0 Series Grey Stainless Steel Junction Box, IP66, ATEX, IECEx, 127 x 335.6 x
- RS Stock No.:
- 133-892
- Mfr. Part No.:
- 2316433
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 133-892
- Mfr. Part No.:
- 2316433
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Dimensions L x W x H | 127 x 335.6 x 304.8mm | |
| Material | Stainless Steel | |
| Length | 127mm | |
| Width | 366.6mm | |
| Height | 305mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Hazardous Area Certification | ATEX, IECEx | |
| Series | FB2-S1-12SP-S-0-16-00-0-0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Dimensions L x W x H 127 x 335.6 x 304.8mm | ||
Material Stainless Steel | ||
Length 127mm | ||
Width 366.6mm | ||
Height 305mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Hazardous Area Certification ATEX, IECEx | ||
Series FB2-S1-12SP-S-0-16-00-0-0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Phoenix Contact stainless steel field junction box with 16 ports is a versatile solution for hazardous locations. The single-sided plug configuration eliminates cable bend radius issues, providing current limiting short-circuit protection per spur. With the ability to connect up to 12 Foundation Fieldbus or PROFIBUS PA field devices, this junction box offers convenience and efficiency for your industrial needs.
Preinstalled terminator for easy setup
Current limiting short-circuit protection provided
Connects up to 12 field devices efficiently
Eliminates cable bend radius issues
Durable construction for hazardous locations
Current limiting short-circuit protection provided
Connects up to 12 field devices efficiently
Eliminates cable bend radius issues
Durable construction for hazardous locations
Related links
- Phoenix Contact FB2-S1-12SP-T-0-16-00-0-0 Series Grey Stainless Steel Junction Box 3 Terminals ATEX, 127
- Phoenix Contact FB1-S1-6SP-S-0-10-00-0-0 Series Grey Stainless Steel Junction Box ATEX 254 x 254 x 127mm
- Siemens 7MH5001 Series Stainless Steel Stainless Steel Junction Box ATEX 204mm 110 mm
- Moflash JB125 Series Red Stainless Steel Junction Box 10 Terminals IECEx, 125 x 125 x 90mm
- RS PRO Black Fibreglass Reinforced Polyester Junction Box ATEX 80 mm, 75mm 55 mm
- RS PRO Black Fibreglass Reinforced Polyester Junction Box ATEX 400 mm, 250mm 120 mm
- RS PRO Black Fibreglass Reinforced Polyester Junction Box ATEX 360 mm, 160mm 90 mm
- RS PRO Black Fibreglass Reinforced Polyester Junction Box ATEX 160 mm, 75mm 75 mm
