Phoenix Contact C S6 A Series Silver 316L Stainless Steel Junction Box, ATEX, 600 mm, 600mm 600 mm
- RS Stock No.:
- 135-555
- Mfr. Part No.:
- 899128
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-555
- Mfr. Part No.:
- 899128
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Junction Box | |
| Material | 316L Stainless Steel | |
| Length | 600mm | |
| Width | 600mm | |
| Height | 600mm | |
| Colour | Silver | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | UL, DNV, cUL | |
| Series | C S6 A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Junction Box | ||
Material 316L Stainless Steel | ||
Length 600mm | ||
Width 600mm | ||
Height 600mm | ||
Colour Silver | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals UL, DNV, cUL | ||
Series C S6 A | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Stainless steel terminal box is a high quality, innovative product designed for individual use. With a brushed silver finish and dimensions of 600 mm x 600 mm x 300 mm, this terminal box comes equipped with a door hinge, mounting panel, double-bit key, fixing angle, and M12 grounding bolts for easy installation.
Stainless steel construction for durability and longevity
High quality brushed silver finish for a sleek appearance
Includes a door hinge for easy access to internals
Comes with a range of accessories for quick and simple installation
Adjustable dimensions to suit different mounting requirements
Related links
- Phoenix Contact C S6 A Series Silver 316L Stainless Steel Junction Box IECEx 382mm 458 mm
- Phoenix Contact Type 32 Series Silver 316L Stainless Steel Junction Box ATEX 600mm 600 mm
- Phoenix Contact S6 A Series Silver 316L Stainless Steel Junction Box IECEx 600mm 200 mm
- Phoenix Contact E S6 A Series Silver 316L Stainless Steel Junction Box IECEx,
- Phoenix Contact S6 A 382X458X210 Series Silver 316L Stainless Steel Junction Box IECEx 382mm 458 mm
- Phoenix Contact S6 A 300X300X120 Series Silver 316L Stainless Steel Junction Box IECEx 300mm 300 mm
- Phoenix Contact S6 A 1000X1000X300 Series Silver 316L Stainless Steel Junction Box 300 mm, 1m 1 m
- Phoenix Contact S6 A 150X100X80 Series Silver 316L Stainless Steel Junction Box 80 mm, 80mm 100 mm
