Phoenix Contact SOL-SC Series Polycarbonate Junction Box, IP65, 361 mm, 111mm 254 mm
- RS Stock No.:
- 170-532
- Mfr. Part No.:
- 2404842
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€548.98
(exc. VAT)
€675.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €548.98 |
*price indicative
- RS Stock No.:
- 170-532
- Mfr. Part No.:
- 2404842
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 361mm | |
| Width | 111mm | |
| Height | 254mm | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Current Rating | 40A | |
| Standards/Approvals | DIN EN 61439 | |
| Series | SOL-SC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 361mm | ||
Width 111mm | ||
Height 254mm | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Current Rating 40A | ||
Standards/Approvals DIN EN 61439 | ||
Series SOL-SC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact string combiner box (SCB) is a crucial component for photovoltaic systems up to 1000 V DC, designed to connect 4 strings efficiently. With surge protection and cable glands for input and output sides, this SCB ensures fast installation and compliance with standards. It offers a wide range of optional functions like string fuses and DC switch disconnectors for added convenience and safety.
Standard-compliant switchgear assembly DIN EN 61439
Variety of string combiner boxes available
Application-oriented consultation for performance
Surge protection with type 1/2 classification
Supports up to 4 MPP trackers
IP65 rated for outdoor use
Related links
- Phoenix Contact SOL-SC Series Polycarbonate Junction Box 361 mm, 111mm 254 mm
- Phoenix Contact SOL-SC Series Red Polycarbonate Junction Box 361 mm, 111mm 254 mm
- Phoenix Contact SOL-SC Series Black Polycarbonate Junction Box 361 mm, 111mm 254 mm
- Phoenix Contact SOL-SC Series Polycarbonate Junction Box 180 mm, 111mm 180 mm
- Phoenix Contact SOL-SC Series Polycarbonate Junction Box 254 mm, 361mm 254 mm
- Phoenix Contact SOL-SC Series Black Polycarbonate Junction Box 180 mm, 111mm 180 mm
- Phoenix Contact SOL-SC Series Silver Polycarbonate Junction Box 254 mm, 361mm 254 mm
- Phoenix Contact SOL-SC Series Grey IP65 180mm 111 mm
