Phoenix Contact SOL-SC Series Silver Polycarbonate Junction Box, IP65, 254 mm, 361mm 254 mm
- RS Stock No.:
- 518-966
- Mfr. Part No.:
- 1455739
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 518-966
- Mfr. Part No.:
- 1455739
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 254mm | |
| Width | 361mm | |
| Height | 254mm | |
| IP Rating | IP65 | |
| Colour | Silver | |
| Hazardous Area Certification | No | |
| Cable Entry | Cable Gland | |
| Current Rating | 32A | |
| Standards/Approvals | EN 61439-2 | |
| Diameter | 10mm | |
| Series | SOL-SC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 254mm | ||
Width 361mm | ||
Height 254mm | ||
IP Rating IP65 | ||
Colour Silver | ||
Hazardous Area Certification No | ||
Cable Entry Cable Gland | ||
Current Rating 32A | ||
Standards/Approvals EN 61439-2 | ||
Diameter 10mm | ||
Series SOL-SC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact String combiner box is an essential component for photovoltaic systems, designed to handle up to 1000V DC while efficiently managing the connection of multiple strings. This robust device integrates surge protection to safeguard your solar installations, making it suitable for both small rooftop systems and large ground-mounted setups. Its DC switch disconnector enhances safety, allowing for easy maintenance and operational reliability.
Supports easy connections with cable glands, facilitating hassle-free installation
IP65 protection rating ensures reliable operation in challenging outdoor conditions
Lightweight design simplifies handling and installation on-site
Related links
- Phoenix Contact SOL-SC Series Polycarbonate Junction Box 254 mm, 361mm 254 mm
- Phoenix Contact 1478 Series Metallic Silver Polycarbonate Junction Box 254 mm, 361mm 254 mm
- Phoenix Contact KMK UV (29X8) Series Transparent Polycarbonate Junction Box 111 mm, 361mm 254 mm
- Phoenix Contact SOL-SC Series Grey IP65 180mm 111 mm
- Phoenix Contact SOL-SC Series Polycarbonate Junction Box 361 mm, 111mm 254 mm
- Phoenix Contact SOL-SC Series Red Polycarbonate Junction Box 361 mm, 111mm 254 mm
- Phoenix Contact SOL-SC Series Black Polycarbonate Junction Box 361 mm, 111mm 254 mm
- Phoenix Contact SOL-SC Series Polycarbonate Junction Box 180 mm, 111mm 180 mm
