Phoenix Contact SOL-SC Series Red Polycarbonate Junction Box, IP65, 361 mm, 111mm 254 mm
- RS Stock No.:
- 170-541
- Mfr. Part No.:
- 1081867
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€560.59
(exc. VAT)
€689.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €560.59 |
*price indicative
- RS Stock No.:
- 170-541
- Mfr. Part No.:
- 1081867
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 361mm | |
| Width | 111mm | |
| Height | 254mm | |
| IP Rating | IP65 | |
| Colour | Red | |
| Hazardous Area Certification | No | |
| Current Rating | 40A | |
| Diameter | 6.5mm | |
| Standards/Approvals | RoHS, REACH SVHC | |
| Series | SOL-SC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 361mm | ||
Width 111mm | ||
Height 254mm | ||
IP Rating IP65 | ||
Colour Red | ||
Hazardous Area Certification No | ||
Current Rating 40A | ||
Diameter 6.5mm | ||
Standards/Approvals RoHS, REACH SVHC | ||
Series SOL-SC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact string combiner box (SCB) is designed for photovoltaic systems up to 1, 000 V DC. It allows for the connection of 4x 2 strings with surge protection (type 1/2) and cable glands for input and output side. The SCB is ideal for both small rooftop systems and large ground-mounted systems, offering fast installation, standard-compliant switchgear assembly, and a large portfolio of options in stock.
Standard-compliant switchgear assembly DIN EN 61439
Variety of string combiner boxes available
Application-oriented consultation for performance
Surge protection with type 1/2 classification
Supports up to 4 MPP trackers
IP65 rated for outdoor use
Related links
- Phoenix Contact SOL-SC Series Polycarbonate Junction Box 361 mm, 111mm 254 mm
- Phoenix Contact SOL-SC Series Black Polycarbonate Junction Box 361 mm, 111mm 254 mm
- Phoenix Contact SOL-SC Series Polycarbonate Junction Box 180 mm, 111mm 180 mm
- Phoenix Contact SOL-SC Series Black Polycarbonate Junction Box 180 mm, 111mm 180 mm
- Phoenix Contact SOL-SC Series Polycarbonate Junction Box 254 mm, 361mm 254 mm
- Phoenix Contact SOL-SC Series Silver Polycarbonate Junction Box 254 mm, 361mm 254 mm
- Phoenix Contact SOL-SC Series Grey IP65 180mm 111 mm
- Phoenix Contact SOL-SC Series White Polycarbonate Junction Box 180 mm, 508mm 180 mm
