ABB AD1028 Series Terminal Box, IP20, 4 Terminals, 140 mm, 89mm 93 mm
- RS Stock No.:
- 200-400
- Mfr. Part No.:
- 1STQ008295A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€81.37
(exc. VAT)
€100.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.37 |
*price indicative
- RS Stock No.:
- 200-400
- Mfr. Part No.:
- 1STQ008295A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Terminal Box | |
| Length | 140mm | |
| Width | 89mm | |
| Height | 93mm | |
| IP Rating | IP20 | |
| Number of Terminals | 4 | |
| Hazardous Area Certification | No | |
| Current Rating | 125A | |
| Diameter | 70mm | |
| Standards/Approvals | RoHS, REACH | |
| Series | AD1028 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Terminal Box | ||
Length 140mm | ||
Width 89mm | ||
Height 93mm | ||
IP Rating IP20 | ||
Number of Terminals 4 | ||
Hazardous Area Certification No | ||
Current Rating 125A | ||
Diameter 70mm | ||
Standards/Approvals RoHS, REACH | ||
Series AD1028 | ||
- COO (Country of Origin):
- FR
The ABB Main Distribution Board is crucial for effective power management in modular installations. Specifically designed for compatibility with the System pro E Power series, it ensures organized and efficient electrical systems. Its modular divider promotes easy access and maintenance, making it suitable for both industrial and commercial environments. With a robust build and adherence to environmental standards, this unit balances modern demands with sustainability.
Compact design for installation in tight spaces
Pre-assembled for quick deployment in various applications
Compatible with modular boards for enhanced versatility
Constructed with RoHS and REACH compliant materials
Related links
- ABB AD1027 Series Terminal Box 4 Terminals 160.5mm 90 mm
- ABB AD1029 Series Terminal Box 4 Terminals 126mm 96 mm
- WISKA COMBI Series Black Polypropylene Junction Box IP67 140 mm, 140mm 82 mm
- GreenBrook CHOC30A Series White Polypropylene Junction Box 4 Terminals 110mm 28 mm
- HENSEL DK Series Black Polypropylene Terminal Box 0 Terminals 93mm 93 mm
- HENSEL WP Series Black Polycarbonate Terminal Box 5 Terminals 93mm 93 mm
- HENSEL DK Series Grey Polypropylene Terminal Box 0 Terminals 93mm 93 mm
- HENSEL DK Series Black Polypropylene Terminal Box 5 Terminals 93mm 93 mm