HENSEL DK Series Black Polypropylene Terminal Box, IP66, 0 Terminals, 62 mm, 93mm 93 mm
- RS Stock No.:
- 276-5475
- Mfr. Part No.:
- DK0200B
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€7.28
(exc. VAT)
€8.95
(inc. VAT)
In Stock
- Plus 83 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.28 |
*price indicative
- RS Stock No.:
- 276-5475
- Mfr. Part No.:
- DK0200B
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Terminal Box | |
| Material | Polypropylene | |
| Length | 62mm | |
| Width | 93mm | |
| Height | 93mm | |
| IP Rating | IP66 | |
| Number of Terminals | 0 | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Number of Ways | 1 | |
| Standards/Approvals | IEC 60754-2, IEC 60670-22, IEC 60695-2-11, UL Subject 94 | |
| Series | DK | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Terminal Box | ||
Material Polypropylene | ||
Length 62mm | ||
Width 93mm | ||
Height 93mm | ||
IP Rating IP66 | ||
Number of Terminals 0 | ||
Colour Black | ||
Hazardous Area Certification No | ||
Number of Ways 1 | ||
Standards/Approvals IEC 60754-2, IEC 60670-22, IEC 60695-2-11, UL Subject 94 | ||
Series DK | ||
- COO (Country of Origin):
- DE
The HENSEL cable junction box with integrated elastic membranes which can be removed for cable entry via cable glands.
Lid fasteners sealable without accessories
Retaining strap and external brackets for wall fixing included
Related links
- HENSEL DK Series Black Polypropylene Terminal Box 0 Terminals 93mm 93 mm
- HENSEL DK Series Grey Polypropylene Terminal Box 0 Terminals 93mm 93 mm
- HENSEL DK 0200 U Series Grey Polypropylene Terminal Box 0 Terminals 93mm 93 mm
- HENSEL DK Series Black Polypropylene Terminal Box 5 Terminals 93mm 93 mm
- HENSEL DK Series Grey Polypropylene Terminal Box 5 Terminals 93mm 93 mm
- HENSEL DK 0202 U Series Grey Polypropylene Terminal Box 5 Terminals 93mm 93 mm
- HENSEL KF Series Black Polycarbonate Terminal Box 0 Terminals 93mm 93 mm
- HENSEL KF 0200 U Series Grey Polycarbonate Terminal Box 0 Terminals 93mm 93 mm
