ABB AD1029 Series Terminal Box, IP20, 4 Terminals, 150 mm, 126mm 96 mm
- RS Stock No.:
- 202-696
- Mfr. Part No.:
- 1STQ008296A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€98.01
(exc. VAT)
€120.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €98.01 |
*price indicative
- RS Stock No.:
- 202-696
- Mfr. Part No.:
- 1STQ008296A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Terminal Box | |
| Length | 150mm | |
| Width | 126mm | |
| Height | 96mm | |
| IP Rating | IP20 | |
| Number of Terminals | 4 | |
| Hazardous Area Certification | No | |
| Current Rating | 125A | |
| Standards/Approvals | REACH, RoHS | |
| Series | AD1029 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Terminal Box | ||
Length 150mm | ||
Width 126mm | ||
Height 96mm | ||
IP Rating IP20 | ||
Number of Terminals 4 | ||
Hazardous Area Certification No | ||
Current Rating 125A | ||
Standards/Approvals REACH, RoHS | ||
Series AD1029 | ||
- COO (Country of Origin):
- FR
The ABB Main Distribution Board is a state-of-the-art solution designed for modular terminal configurations. Engineered for the System pro E Power series, it ensures seamless integration in modern electrical setups. Its robust design complies with high environmental standards, providing reliability across various professional applications. Pre-assembled for quick installation, it meets RoHS and REACH regulations.
Modular design for project-specific adaptation
Pre-assembled for quick, efficient installation
High-quality materials ensure durability and performance
Compatible with a wide range of modular boards
Related links
- ABB AD1027 Series Terminal Box 4 Terminals 160.5mm 90 mm
- ABB AD1028 Series Terminal Box 4 Terminals 89mm 93 mm
- GreenBrook CHOC30A Series White Polypropylene Junction Box 4 Terminals 110mm 28 mm
- Legrand Batibox Orange Plastic Back Box Flush Mount, 4 Gangs 154mm 50 mm
- HENSEL FK 9025 Series Black RAL 2003 IP66 150 mm, 155mm
- HENSEL FK 9105 Series Black RAL 2003 IP66 150 mm, 150mm
- GreenBrook CHOC30A Series White Polypropylene Junction Box 8 Terminals 110mm 28 mm
- Bodo Ehmann 8260 Series Plastic Junction Box 5 Terminals 112.3mm 26 mm