MECATRACTION TDM Series Black, Blue Plastic Junction Box, IP68, 165 mm, 70mm 70 mm
- RS Stock No.:
- 299-098
- Mfr. Part No.:
- TDM1
- Manufacturer:
- MECATRACTION
Subtotal (1 unit)*
€42.11
(exc. VAT)
€51.80
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.11 |
*price indicative
- RS Stock No.:
- 299-098
- Mfr. Part No.:
- TDM1
- Manufacturer:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Product Type | Junction Box | |
| Material | Plastic | |
| Length | 165mm | |
| Width | 70mm | |
| Height | 70mm | |
| IP Rating | IP68 | |
| Colour | Black, Blue | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Series | TDM | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Product Type Junction Box | ||
Material Plastic | ||
Length 165mm | ||
Width 70mm | ||
Height 70mm | ||
IP Rating IP68 | ||
Colour Black, Blue | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Series TDM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The MECATRACTION Sealed Junction boxes feature a shock resistant plastic body and are available in two sizes for cables ranging from 6 to 25 mm outside diameter. They are designed for low voltage cables with a maximum rating of 1 kV. The junction boxes have a screwed lid that can accept a lead seal to prevent unauthorized access. They allow for connection of up to 4 cables.
Waterproof IP68
UV resistant
Acid and putrefaction resistant
Dustproof
Related links
- MECATRACTION TDM Series Black Plastic Junction Box 275 mm, 98mm 98 mm
- Takachi Electric Industrial TMC Series Grey Plastic Junction Box 6 Terminals 50mm 24 mm
- ABB Grey Thermoplastic Junction Box 105 mm, 70mm 50 mm
- HENSEL DK 0400 G Series Grey Polypropylene Junction Box 104 mm, 70mm 104 mm
- HENSEL KF Series Black Polycarbonate Junction Box IP66 104 mm, 70mm 104 mm
- HENSEL FK Series Orange Polycarbonate Junction Box IP66 IEC 60754-2 70mm 104 mm
- Legrand Plastic Junction Box 80 x 53 x 222mm
- Legrand Plastic Junction Box 240 mm, 190mm 94 mm
