HellermannTyton Connectivity ZTB Series Grey Mild Steel Terminal Box, 138.6 mm, 294mm 36 mm
- RS Stock No.:
- 327-354
- Mfr. Part No.:
- ZTB12UC6XX/GY
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€208.08
(exc. VAT)
€255.94
(inc. VAT)
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €208.08 |
*price indicative
- RS Stock No.:
- 327-354
- Mfr. Part No.:
- ZTB12UC6XX/GY
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Terminal Box | |
| Material | Mild Steel | |
| Length | 138.6mm | |
| Width | 294mm | |
| Height | 36mm | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Series | ZTB | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Terminal Box | ||
Material Mild Steel | ||
Length 138.6mm | ||
Width 294mm | ||
Height 36mm | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Series ZTB | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity ZTB Series Terminal Box, 138.6mm Length, 294mm Width - ZTB12UC6XX/GY
This terminal box is designed for robust electrical applications, providing a secure environment for wiring connections. Constructed from mild steel, it measures 138.6mm in length, 294mm in width, and 36mm in height. The sleek grey finish offers a modern aesthetic while ensuring durability and resistance in various industrial settings.
Features & Benefits
• Mild steel construction ensures durability and long-lasting performance
• Designed for easy installation and maintenance for quick access
• Waterproof design protects electrical components from environmental factors
• Ample space for multiple connections reduces clutter
• Grey colour blends seamlessly into any workspace, ensuring a professional look
• Standard terminal box dimensions facilitate compatibility with a range of applications
Applications
• Utilised in automation systems to safely house connections
• Used in electrical panels for efficient wiring management
• Ideal for mechanical systems requiring secure electrical enclosures
• Employed in industrial environments needing robust protection
• Suitable for housing terminal blocks or circuit connections in machinery
What materials are used in the construction to ensure durability?
The casing is made from mild steel, providing strength and resistance against wear. This material choice enhances the longevity of the enclosure in challenging environments.
How does the design cater to ease of installation and maintenance?
The terminal box has been engineered to allow for straightforward access to internal wiring, making it easier to manage connections and perform future system upgrades without hassle.
What protection does the enclosure offer against harsh environmental conditions?
It features a waterproof design that safeguards electrical components from moisture, dust, and other environmental challenges, ensuring reliable operation in demanding settings.
Can it accommodate multiple terminal connections within its dimensions?
Yes, its generous dimensions allow for ample space, accommodating various terminal blocks or connections efficiently, which helps in maintaining an organised layout.
Related links
- HellermannTyton Connectivity ZTB Series Patch Panel
- RS PRO Light Grey Mild Steel Terminal Box IECEx 80mm 150 mm
- RS PRO Light Grey Mild Steel Terminal Box IECEx 120mm 200 mm
- RS PRO Light Grey Mild Steel Terminal Box IECEx 120mm 150 mm
- RS PRO Light Grey Mild Steel Terminal Box IECEx 120mm 200 mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-T3BXXX-YL 136 mm 294mm
- nVent HOFFMAN STB Series Mild Steel Terminal Box 150 mm x 150 mm x 80 mm
- nVent HOFFMAN STB Series Mild Steel Terminal Box 400 mm x 400 mm x 120 mm
