HellermannTyton Connectivity ZTB Series Patch Panel
- RS Stock No.:
- 269-5130
- Mfr. Part No.:
- ZTB12SJ6AXXXX/GY
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€307.58
(exc. VAT)
€378.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €307.58 |
*price indicative
- RS Stock No.:
- 269-5130
- Mfr. Part No.:
- ZTB12SJ6AXXXX/GY
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Patch Panel | |
| Standards/Approvals | RoHS | |
| Series | ZTB | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Patch Panel | ||
Standards/Approvals RoHS | ||
Series ZTB | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity ZTB Series Patch Panel, 12 Ports, Shielded Interface Type - ZTB12SJ6AXXXX/GY
This Cat6a patch panel is designed with 12 ports, it accommodates RJ45 connections for seamless data transmission. The panel features a shielded design to minimise interference. Measuring 36mm in height, 294mm in width, and 138.6mm in depth, this grey patch panel is Ideal for data centre applications and industrial network configurations.
Features & Benefits
• 12 ports support multiple connections for expansive network set-ups
• Shielded design reduces electromagnetic interference for stable performance
• RJ45 Interface ensures compatibility with standard Ethernet cables
• Compact dimensions facilitate space-efficient installations
• Grey colour blends well with professional environments
• Designed for high-performance applications to meet demanding network needs
• Shielded design reduces electromagnetic interference for stable performance
• RJ45 Interface ensures compatibility with standard Ethernet cables
• Compact dimensions facilitate space-efficient installations
• Grey colour blends well with professional environments
• Designed for high-performance applications to meet demanding network needs
Applications
• Used in data centres for streamlined network organisation
• Ideal for office networks requiring efficient connectivity solutions
• Applied in automation systems for reliable signal distribution
• Utilised in industrial settings for robust network infrastructure
• Suitable for mechanical and electrical installations needing structured cabling
• Ideal for office networks requiring efficient connectivity solutions
• Applied in automation systems for reliable signal distribution
• Utilised in industrial settings for robust network infrastructure
• Suitable for mechanical and electrical installations needing structured cabling
How does the shielded feature enhance networking performance?
The shielded design effectively protects data signals from external interference, leading to improved network reliability and reduced data loss.
What types of devices can connect to the ports on this panel?
The ports support a variety of devices, including computers, servers, and switches, all of which utilise standard RJ45 Ethernet cables for connection.
Can this panel be mounted in a standard rack?
Yes, this patch panel is designed for compatibility with standard rack mounts, allowing for easy integration into existing infrastructure.
What installation tools are recommended for setting up this product?
Using standard tools such as a screwdriver and cable management accessories will ensure a smooth installation process for this network component.
Related links
- HellermannTyton Connectivity ZTB Series Patch Panel
- HellermannTyton Connectivity HT Series RJ Patch Panel
- HellermannTyton Connectivity ZTB Series Grey Mild Steel Terminal Box 294mm 36 mm
- HellermannTyton Connectivity HTC Series Cat6 24 Port RJ45 Patch Panel Unshielded 1 U Black
- Trendnet TC Series Patch Panel
- Phoenix Contact FL-PP-RJ45/RJ45 Series Patch Panel Patch Panel
- Multimedia Connect PANISDN50N Series Patch Panel Patch Panel
- Multimedia Connect PANISDN60N Series Patch Panel Patch Panel
