nVent HOFFMAN STB Series Steel Terminal Box, IP66, 300 mm x 500 mm x 120 mm
- RS Stock No.:
- 270-1564
- Distrelec Article No.:
- 302-83-222
- Mfr. Part No.:
- STB305012
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€89.77
(exc. VAT)
€110.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €89.77 |
*price indicative
- RS Stock No.:
- 270-1564
- Distrelec Article No.:
- 302-83-222
- Mfr. Part No.:
- STB305012
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Terminal Box | |
| External Height | 300mm | |
| External Depth | 120mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Colour | Light Grey | |
| External Width | 500mm | |
| Series | STB | |
| Standards/Approvals | cUL Listed per CSA C22.2 No.0, UL 508A Listed, Type 4X, No.94, No.14, No.0.4, IP66, IEC 62208, File No. E92044 | |
| Hazardous Area Certification | No | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Terminal Box | ||
External Height 300mm | ||
External Depth 120mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Colour Light Grey | ||
External Width 500mm | ||
Series STB | ||
Standards/Approvals cUL Listed per CSA C22.2 No.0, UL 508A Listed, Type 4X, No.94, No.14, No.0.4, IP66, IEC 62208, File No. E92044 | ||
Hazardous Area Certification No | ||
IK Rating IK08 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman mild steel terminal box range, STB, with a IP 66 protection degree, is available off the shelf in many different sizes. The STB range is well suited for demanding indoor environments. Water and dust are prevented from entering the termin
Sealing is ensured by an injected one piece polyurethane gasket
RAL 7035, structured powder coating finish
Related links
- nVent HOFFMAN STB Series Mild Steel Terminal Box 300 mm x 300 mm x 120 mm
- nVent HOFFMAN STB Series Mild Steel Terminal Box 300 mm x 600 mm x 120 mm
- nVent HOFFMAN STB Series Mild Steel Terminal Box 150 mm x 300 mm x 120 mm
- nVent HOFFMAN STB Series Mild Steel Terminal Box 400 mm x 400 mm x 120 mm
- nVent HOFFMAN STB Series Mild Steel Terminal Box 200 mm x 600 mm x 120 mm
- nVent HOFFMAN STB Series Mild Steel Terminal Box 400 mm x 800 mm x 120 mm
- nVent HOFFMAN STB Series Mild Steel Terminal Box 400 mm x 600 mm x 120 mm
- nVent HOFFMAN STB Series Mild Steel Terminal Box 300 mm x 300 mm x 80 mm
