Phoenix Contact OCS Series Light Grey Polycarbonate Junction Box, IP69, 276 mm, 257mm 185 mm
- RS Stock No.:
- 496-006
- Mfr. Part No.:
- 1471773
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€235.16
(exc. VAT)
€289.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €235.16 |
*price indicative
- RS Stock No.:
- 496-006
- Mfr. Part No.:
- 1471773
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 276mm | |
| Width | 257mm | |
| Height | 185mm | |
| IP Rating | IP69 | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Diameter | 10mm | |
| Range | OCS | |
| Standards/Approvals | IEC 60695-2-11:2014-02, IEC 60529:2001-02, cULus | |
| Series | OCS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 276mm | ||
Width 257mm | ||
Height 185mm | ||
IP Rating IP69 | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Diameter 10mm | ||
Range OCS | ||
Standards/Approvals IEC 60695-2-11:2014-02, IEC 60529:2001-02, cULus | ||
Series OCS | ||
- COO (Country of Origin):
- EE
The Phoenix Contact Outdoor Housing is designed to provide robust protection for electronic components in various challenging environments. Its design incorporates a light grey PC UV-stabilised material, ensuring durability against the elements while maintaining optimal performance. With dimensions perfectly tailored for standard applications, this housing is versatile enough for a multitude of uses, from industrial settings to smart city infrastructures. Users can expect ease of installation and assembly, complemented by various accessory options that enhance functionality.
Designed with mounting provisions that simplify the assembly process
Compatible with a variety of accessories for enhanced operational efficiency
Engineered to resist mechanical strain making it ideal for demanding applications
Complies with EU RoHS and REACH standards supporting environmental sustainability
Related links
- Phoenix Contact OCS Series Light Grey Polycarbonate Junction Box 276 mm, 257mm 185 mm
- Phoenix Contact OCS Series Light Grey Polycarbonate Junction Box 326 mm, 308mm 185 mm
- Phoenix Contact OCS Series Light Grey Polycarbonate Junction Box 223 mm, 204mm 134 mm
- Phoenix Contact POS Series Light Grey Polycarbonate Junction Box IP68 257mm 292 mm
- Phoenix Contact POS Series Light Grey Polycarbonate Junction Box IP68 308mm 352 mm
- Phoenix Contact POS Series Light Grey Polycarbonate Junction Box IP68 358mm 403 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP67 122 mm, 295mm 225 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP67 122 mm, 355mm 255 mm
