HENSEL KF Series Grey Polycarbonate Junction Box, IP69, IP67, IP66, 122 mm, 295mm 225 mm
- RS Stock No.:
- 117-444
- Mfr. Part No.:
- KF3500G
- Manufacturer:
- HENSEL
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 117-444
- Mfr. Part No.:
- KF3500G
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 122mm | |
| Width | 295mm | |
| Height | 225mm | |
| IP Rating | IP69, IP67, IP66 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Cable Entry | 2 x M32 | |
| Standards/Approvals | DNV GL, IEC 60695-2-11, UL Subject 94 V-0, IEC 60670-22, DIN EN 60529 | |
| Series | KF | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 122mm | ||
Width 295mm | ||
Height 225mm | ||
IP Rating IP69, IP67, IP66 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Cable Entry 2 x M32 | ||
Standards/Approvals DNV GL, IEC 60695-2-11, UL Subject 94 V-0, IEC 60670-22, DIN EN 60529 | ||
Series KF | ||
- COO (Country of Origin):
- DE
The Hensel Cable Junction Box is designed for outdoor installations in harsh environments. It offers a high degree of protection against weather influences, making it ideal for offshore applications. With an IP66, IP6 and IP69 rating, it is resistant to saltwater and UV radiation, ensuring durability and longevity. Suitable for use with high pressure cleaners, it can withstand water pressure up to 100 bar and temperatures up to 80°C. With its robust construction and reliable performance.
Flame retardant design
Halogen free and silicone free
Self extinguishing material
High resistance to mechanical load
Related links
- HENSEL KF Series Grey Polycarbonate Junction Box IP67 122 mm, 295mm 225 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP67 5 Terminals 295mm 225 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP69 2 Terminals 295mm 225 mm
- HENSEL KF Series Black Polycarbonate Junction Box IP69 5 Terminals 295mm 225 mm
- HENSEL KF Series Black Polycarbonate Junction Box IP67 122 mm, 295mm 225 mm
- HENSEL KF Series Black Polycarbonate Junction Box IP69 122 mm, 295mm 225 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP67 122 mm, 355mm 255 mm
- HENSEL EB Series Grey Polycarbonate Junction Box 122 mm, 295mm 225 mm
