Phoenix Contact OCS Series Light Grey Polycarbonate Junction Box, IP69, 326 mm, 308mm 185 mm
- RS Stock No.:
- 496-008
- Mfr. Part No.:
- 1471776
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€270.78
(exc. VAT)
€333.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €270.78 |
*price indicative
- RS Stock No.:
- 496-008
- Mfr. Part No.:
- 1471776
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 326mm | |
| Width | 308mm | |
| Height | 185mm | |
| IP Rating | IP69 | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60529:2001-02, cULus ID: E255026-20221017, IEC 60695-2-11:2014-02 | |
| Diameter | 10mm | |
| Range | OCS | |
| Series | OCS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 326mm | ||
Width 308mm | ||
Height 185mm | ||
IP Rating IP69 | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60529:2001-02, cULus ID: E255026-20221017, IEC 60695-2-11:2014-02 | ||
Diameter 10mm | ||
Range OCS | ||
Series OCS | ||
- COO (Country of Origin):
- EE
The Phoenix Contact Outdoor Housing is engineered for durability, ensuring robust protection against harsh environments. Designed specifically for outdoor applications, this solution features advanced material properties, including UV stability and weather resistance, making it ideal for a wide range of installations. The dimensions provide ample interior space for essential equipment, while its transparent cover allows for visibility and monitoring.
Accommodates flexible mounting options for easy installation
Meets stringent protection ratings for demanding applications
Included mounting materials facilitate a comprehensive setup
Compatible with a variety of connection technologies for versatility
Related links
- Phoenix Contact OCS Series Light Grey Polycarbonate Junction Box 326 mm, 308mm 185 mm
- Phoenix Contact OCS Series Light Grey Polycarbonate Junction Box 276 mm, 257mm 185 mm
- Phoenix Contact OCS Series Light Grey Polycarbonate Junction Box 223 mm, 204mm 134 mm
- Phoenix Contact POS Series Light Grey Polycarbonate Junction Box IP68 308mm 352 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP67 122 mm, 295mm 225 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP67 112 mm, 255mm 205 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP67 122 mm, 355mm 255 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP66 77 mm, 180mm 130 mm
