Phoenix Contact E AB A Series Grey ABS Junction Box, 12 Terminals, 130 mm, 80mm 60 mm
- RS Stock No.:
- 497-982
- Mfr. Part No.:
- 3001999
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€75.94
(exc. VAT)
€93.41
(inc. VAT)
In Stock
- 51 unit(s) ready to ship from another location
- Plus 77 unit(s) shipping from 13 November 2026
- Plus 210 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.94 |
*price indicative
- RS Stock No.:
- 497-982
- Mfr. Part No.:
- 3001999
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Junction Box | |
| Material | ABS | |
| Length | 130mm | |
| Width | 80mm | |
| Height | 60mm | |
| Number of Terminals | 12 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL94 HB | |
| Diameter | 20.5mm | |
| Series | E AB A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Junction Box | ||
Material ABS | ||
Length 130mm | ||
Width 80mm | ||
Height 60mm | ||
Number of Terminals 12 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals UL94 HB | ||
Diameter 20.5mm | ||
Series E AB A | ||
- COO (Country of Origin):
- IN
The Phoenix Contact junction box is equipped with 12 terminal blocks, each supporting up to 2.5 mm² wiring, and utilizes push-in technology for secure and easy connections. Made from grey ABS material, the box has dimensions of 130 mm x 80 mm x 60 mm, providing a compact and reliable solution for electrical connections.
Terminal box with cover and pre assembled terminal strip
Fast wiring without the need for additional components
Related links
- Phoenix Contact E AB A Series Grey ABS Junction Box 130 mm, 80mm 60 mm
- Phoenix Contact E AB A Series Grey ABS Junction Box 85 mm, 83mm 60 mm
- Phoenix Contact E AB A Series Grey ABS Junction Box 180 mm, 130mm 100 mm
- Legrand Plexo Series Grey ABS Junction Box 4 Terminals 80mm 45 mm
- Schneider Electric Mureva Box Series Grey ABS Junction Box 80 mm, 80mm 51 mm
- Schneider Electric Mureva BOX Series White ABS Junction Box 3 Terminals 80mm 80 mm
- Legrand Plexo Series Grey ABS Junction Box 4 Terminals 40mm 45 mm
- Legrand Plexo Series Grey ABS Junction Box 4 Terminals 65mm 40 mm
