Phoenix Contact POS Series Light Grey Polycarbonate Junction Box, IP66, IP68, 134 mm, 204mm 251 mm
- RS Stock No.:
- 941-546
- Mfr. Part No.:
- 1588625
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€368.36
(exc. VAT)
€453.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €368.36 |
*price indicative
- RS Stock No.:
- 941-546
- Mfr. Part No.:
- 1588625
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 134mm | |
| Width | 204mm | |
| Height | 251mm | |
| IP Rating | IP66, IP68 | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Current Rating | 32A | |
| Standards/Approvals | RoHS | |
| Range | SUNCLIX | |
| Diameter | 10mm | |
| Series | POS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 134mm | ||
Width 204mm | ||
Height 251mm | ||
IP Rating IP66, IP68 | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Current Rating 32A | ||
Standards/Approvals RoHS | ||
Range SUNCLIX | ||
Diameter 10mm | ||
Series POS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact outdoor housing designed for robust, reliable storage solutions in demanding environments. It caters specifically to outdoor applications, providing optimal protection for internal electronics.
Constructed from UV-stabilised polycarbonate for durability
Dimensions of 251 mm x 204 mm x 134 mm ensure ample capacity
IP66/IP68 rated for exceptional water and dust resistance
Easy installation for a single person, enhancing convenience
Related links
- Phoenix Contact POS Series Light Grey Polycarbonate Junction Box IP68 204mm 251 mm
- Phoenix Contact POS Series Light Grey Polycarbonate Junction Box IP68 308mm 352 mm
- Phoenix Contact POS Series Light Grey Polycarbonate Junction Box IP68 358mm 403 mm
- Phoenix Contact POS Series Light Grey Polycarbonate Junction Box IP68 257mm 292 mm
- Phoenix Contact POS Series Light Grey Polycarbonate Junction Box IP68 410mm 455 mm
- Phoenix Contact OCS Series Light Grey Polycarbonate Junction Box 223 mm, 204mm 134 mm
- HENSEL KF 2500 G Series Grey IP67 255 mm, 205mm 205 mm
- HENSEL KF 1600 G Series Grey IP67 210 mm, 155mm 155 mm
