HENSEL KF 3500 C Series Black RAL 9011 Polycarbonate Junction Box, IP66, IP69, IP67, 225 mm, 295mm 295 mm
- RS Stock No.:
- 183-2823
- Mfr. Part No.:
- KF3500C
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€72.72
(exc. VAT)
€89.45
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.72 |
*price indicative
- RS Stock No.:
- 183-2823
- Mfr. Part No.:
- KF3500C
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 225mm | |
| Width | 295mm | |
| Height | 295mm | |
| IP Rating | IP66, IP69, IP67 | |
| Colour | Black RAL 9011 | |
| Hazardous Area Certification | No | |
| Number of Ways | 2 | |
| Cable Entry | 2 x M32 | |
| Standards/Approvals | IEC 60670-22, DNV GL - Certificate No | |
| Series | KF 3500 C | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 225mm | ||
Width 295mm | ||
Height 295mm | ||
IP Rating IP66, IP69, IP67 | ||
Colour Black RAL 9011 | ||
Hazardous Area Certification No | ||
Number of Ways 2 | ||
Cable Entry 2 x M32 | ||
Standards/Approvals IEC 60670-22, DNV GL - Certificate No | ||
Series KF 3500 C | ||
- COO (Country of Origin):
- DE
Without terminals
Box walls without knockouts
Wall surface can be drilled individually for cable entry max. M50
With two cable entries m 32 from the rear side
"weatherproof" resistant to weather influences (uv due to solar radiation, protected against rainwater, temperature resistant, impact resistant, etc.)
Saltwater-proof
"offshore applications"
Lid fasteners sealable without accessories
External brackets for wall fixing included
Colour: black, ral 9011
Related links
- HENSEL KF 3500 H Series Grey RAL 7035 Polycarbonate Junction Box IP69 225 mm, 295mm 295 mm
- HENSEL DK 3500 G Series Grey RAL 7035 Polycarbonate Junction Box IP55 295mm 295 mm
- HENSEL KF 3500 G Series Grey RAL 7035 Polycarbonate Junction Box 295 mm, 225mm 225 mm
- HENSEL KF 0600 C Series Black RAL 9011 Polycarbonate Junction Box IP69 130 mm, 130mm 130 mm
- HENSEL KF Series Black Polycarbonate Junction Box IP69 122 mm, 295mm 225 mm
- HENSEL KF 5000 C Series Black RAL 9011 Polycarbonate Junction Box IP69 255 mm, 355mm 355 mm
- HENSEL KF 1600 C Series Black RAL 9011 Polycarbonate Junction Box IP69 155 mm, 210mm 210 mm
- HENSEL KF 2500 C Series Black RAL 9011 Polycarbonate Junction Box IP67 205 mm, 255mm 255 mm
