HENSEL KF Series Black Polycarbonate Junction Box, IP66, IP69, IP67, 122 mm, 295mm 225 mm
- RS Stock No.:
- 117-179
- Mfr. Part No.:
- KF3500C
- Manufacturer:
- HENSEL
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 117-179
- Mfr. Part No.:
- KF3500C
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 122mm | |
| Width | 295mm | |
| Height | 225mm | |
| IP Rating | IP66, IP69, IP67 | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Cable Entry | 2 x M32 | |
| Standards/Approvals | DIN EN 60529, UL, IEC 60695-2-11, IEC 60670-22 | |
| Series | KF | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 122mm | ||
Width 295mm | ||
Height 225mm | ||
IP Rating IP66, IP69, IP67 | ||
Colour Black | ||
Hazardous Area Certification No | ||
Cable Entry 2 x M32 | ||
Standards/Approvals DIN EN 60529, UL, IEC 60695-2-11, IEC 60670-22 | ||
Series KF | ||
- COO (Country of Origin):
- DE
The Hensel Cable Junction Box is designed for outdoor installation in harsh environments. Resistant to weather influences, saltwater, and impact, it is suitable for offshore applications. With a wall thickness of 3.0mm and a rated insulation voltage of 1000V. This cable junction box offers reliable performance in demanding conditions.
Flame retardant design
Halogen free and silicone free
Self extinguishing material
High resistance to mechanical load
Related links
- HENSEL KF Series Black Polycarbonate Junction Box IP67 122 mm, 295mm 225 mm
- HENSEL KF Series Black Polycarbonate Junction Box IP69 5 Terminals 295mm 225 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP69 2 Terminals 295mm 225 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP67 122 mm, 295mm 225 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP67 5 Terminals 295mm 225 mm
- HENSEL KF Series Black Polycarbonate Junction Box IP69 122 mm, 355mm 255 mm
- HENSEL KF 3500 C Series Black RAL 9011 Polycarbonate Junction Box IP69 225 mm, 295mm 295 mm
- HENSEL EB Series Black Polycarbonate Junction Box 122 mm, 295mm 225 mm
