HENSEL Grey Polypropylene Junction Box, IP66, 130 mm, 77mm 130 mm
- RS Stock No.:
- 183-2835
- Distrelec Article No.:
- 300-84-623
- Mfr. Part No.:
- DK0600G
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€22.04
(exc. VAT)
€27.11
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
- Plus 73 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.04 |
*price indicative
- RS Stock No.:
- 183-2835
- Distrelec Article No.:
- 300-84-623
- Mfr. Part No.:
- DK0600G
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polypropylene | |
| Length | 130mm | |
| Width | 77mm | |
| Height | 130mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Number of Ways | 1 | |
| Cable Entry | 1 Bottom | |
| Diameter | 20mm | |
| Standards/Approvals | IEC 60670-22 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polypropylene | ||
Length 130mm | ||
Width 77mm | ||
Height 130mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Number of Ways 1 | ||
Cable Entry 1 Bottom | ||
Diameter 20mm | ||
Standards/Approvals IEC 60670-22 | ||
- COO (Country of Origin):
- DE
Without terminals
With elastic membranes, which can be removed for cable entry via cable glands, sealing range 9.0-21.0 mm
With one cable entry in the bottom, sealing range ø 9.0-20.0 mm
Lid fasteners sealable without accessories
Retaining strap and external brackets for wall fixing included
Colour: grey, ral 7035
To close opened membranes use grommets type edk.
Related links
- HENSEL KF 0600 H Series Grey Polycarbonate Junction Box IP66 77mm 130 mm
- HENSEL FK Series Orange Polycarbonate Junction Box IP66 IEC 60754-2 77mm 130 mm
- HENSEL DK 1000 G Series Grey RAL 7035 Polypropylene Junction Box 130 mm, 180mm 180 mm
- HENSEL Grey Polypropylene Junction Box 93 mm, 93mm 62 mm
- Spelsberg TK PC Series Grey Polycarbonate Junction Box 130 mm, 94mm 57 mm
- HENSEL DK 0400 G Series Grey Polypropylene Junction Box 104 mm, 70mm 104 mm
- HENSEL DK 0604 R Series Grey Polypropylene Terminal Box 5 Terminals 130mm 130 mm
- Spelsberg TK PC Series Grey Polycarbonate Junction Box 130 x 130 x 75mm
