HENSEL Grey Polypropylene Junction Box, IP66, 93 mm, 93mm 62 mm
- RS Stock No.:
- 183-2833
- Distrelec Article No.:
- 300-84-620
- Mfr. Part No.:
- DK0200G
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€10.02
(exc. VAT)
€12.32
(inc. VAT)
In Stock
- Plus 553 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.02 |
*price indicative
- RS Stock No.:
- 183-2833
- Distrelec Article No.:
- 300-84-620
- Mfr. Part No.:
- DK0200G
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polypropylene | |
| Length | 93mm | |
| Width | 93mm | |
| Height | 62mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Number of Ways | 1 | |
| Standards/Approvals | UL Subject 94, IEC 60754-2, IEC 60695-2-11, IEC 60670-22 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polypropylene | ||
Length 93mm | ||
Width 93mm | ||
Height 62mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Number of Ways 1 | ||
Standards/Approvals UL Subject 94, IEC 60754-2, IEC 60695-2-11, IEC 60670-22 | ||
- COO (Country of Origin):
- DE
Without terminals
With integrated elastic membranes, which can be removed for cable entry via cable glands, sealing range 6.0-15.0 mm
With one cable entry in the bottom, sealing range ø 6.0-13.0 mm
Lid fasteners sealable without accessories
Retaining strap and external brackets for wall fixing included
Colour: grey, ral 7035
To close opened membranes use grommets type edk.
Related links
- HENSEL DK Series Grey Polypropylene Terminal Box 0 Terminals 93mm 93 mm
- HENSEL DK Series Black Polypropylene Terminal Box 5 Terminals 93mm 93 mm
- HENSEL DK 0202 U Series Grey Polypropylene Terminal Box 5 Terminals 93mm 93 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP67 62 mm, 93mm 93 mm
- HENSEL EB Series Grey Polycarbonate Junction Box 62 mm, 93mm 93 mm
- HENSEL KF Series Black Polycarbonate Junction Box IP67 62 mm, 93mm 93 mm
- HENSEL DK Series Grey Polypropylene Terminal Box 5 Terminals 93mm 93 mm
- HENSEL ENYCASE DK Series Grey Polycarbonate Junction Box IEC 60754-2 93mm 62 mm
