HENSEL Grey RAL 7035 Polycarbonate Junction Box, IP66, IP55, 155 mm, 210mm 210 mm
- RS Stock No.:
- 183-2838
- Mfr. Part No.:
- DK1600G
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€35.46
(exc. VAT)
€43.62
(inc. VAT)
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.46 |
*price indicative
- RS Stock No.:
- 183-2838
- Mfr. Part No.:
- DK1600G
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 155mm | |
| Width | 210mm | |
| Height | 210mm | |
| IP Rating | IP66, IP55 | |
| Colour | Grey RAL 7035 | |
| Hazardous Area Certification | No | |
| Number of Ways | 2 | |
| Cable Entry | 2 x M32 | |
| Diameter | 30mm | |
| Range | DK 1600 G | |
| Standards/Approvals | UL Subject 94, IEC 60754-2, IEC 60695-2-11, IEC 60670-22 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 155mm | ||
Width 210mm | ||
Height 210mm | ||
IP Rating IP66, IP55 | ||
Colour Grey RAL 7035 | ||
Hazardous Area Certification No | ||
Number of Ways 2 | ||
Cable Entry 2 x M32 | ||
Diameter 30mm | ||
Range DK 1600 G | ||
Standards/Approvals UL Subject 94, IEC 60754-2, IEC 60695-2-11, IEC 60670-22 | ||
- COO (Country of Origin):
- DE
Without terminals
Included cable entry: 3 x esm 40, sealing range ø 17-30 mm
With two cable entries m 32 from the rear side
Lid fasteners sealable without accessories
External brackets for wall fixing included
Colour: grey, ral 7035
Related links
- HENSEL KF 1600 H Series Grey RAL 7035 Polycarbonate Junction Box IP69 DNV GL 210mm 210 mm
- HENSEL KF 1600 C Series Black RAL 9011 Polycarbonate Junction Box IP69 155 mm, 210mm 210 mm
- HENSEL DK Series Grey Polycarbonate Junction Box IP55 210mm 155 mm
- HENSEL DK 3500 G Series Grey RAL 7035 Polycarbonate Junction Box IP55 295mm 295 mm
- HENSEL KF 0400 G Series Grey RAL 7035 Polycarbonate Junction Box IP66 104mm 104 mm
- HENSEL DK 2500 G Series Grey RAL 7035 Polycarbonate Junction Box IP66 255mm 255 mm
- HENSEL KF 1600 B Series Black RAL 9011 IP67 210 mm, 155mm 155 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP66 92 mm, 210mm 155 mm
