Schneider Electric Magelis Series TPE Junction Box, IP56, 10 mm, 190mm 240 mm
- RS Stock No.:
- 209-1414
- Mfr. Part No.:
- SL00938
- Manufacturer:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 209-1414
- Mfr. Part No.:
- SL00938
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Junction Box | |
| Material | TPE | |
| Length | 10mm | |
| Width | 190mm | |
| Height | 240mm | |
| IP Rating | IP56 | |
| Hazardous Area Certification | No | |
| Range | Pilote | |
| Diameter | 20mm | |
| Standards/Approvals | IMQ | |
| Series | Magelis | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Junction Box | ||
Material TPE | ||
Length 10mm | ||
Width 190mm | ||
Height 240mm | ||
IP Rating IP56 | ||
Hazardous Area Certification No | ||
Range Pilote | ||
Diameter 20mm | ||
Standards/Approvals IMQ | ||
Series Magelis | ||
- COO (Country of Origin):
- HU
The Schneider Electric IP56 junction box used thermoplastic enclosure material and its front cover is plain. It has 240 mm of height and 90mm deep.
Ambient air temperature for operation -15 to 60 °C
Degree of protection IK08
Related links
- Schneider Electric Magelis Series Grey Polypropylene Terephthalate Junction Box 10 mm, 80mm 120 mm
- Legrand Plastic Junction Box 240 mm, 190mm 94 mm
- Legrand Plexo Series Plastic Junction Box 240 mm, 190mm 94 mm
- Schneider Electric Magelis Series Black Polypropylene Terephthalate Junction Box, IP20
- Schneider Electric Magelis Series Grey Polypropylene Terephthalate Junction Box 10 mm, 100mm 100 mm
- Schneider Electric Magelis Series Grey Polypropylene Terephthalate Junction Box 10 mm, 110mm 150 mm
- WISKA CLWIB Series Clear Thermoplastic Junction Box 230 mm, 180mm 88 mm
- WISKA CLWIB Series Clear Thermoplastic Junction Box 320 mm, 250mm 135 mm
