Schneider Electric Magelis Series Black Polypropylene Terephthalate Junction Box, IP20
- RS Stock No.:
- 220-8836
- Mfr. Part No.:
- XBTZGJBOX
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€626.38
(exc. VAT)
€770.45
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 19 November 2026
- Plus 3 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €626.38 |
*price indicative
- RS Stock No.:
- 220-8836
- Mfr. Part No.:
- XBTZGJBOX
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Junction Box | |
| Material | Polypropylene Terephthalate | |
| IP Rating | IP20 | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Current Rating | 30A | |
| Standards/Approvals | RoHS | |
| Range | Magelis XBTGH | |
| Series | Magelis | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Junction Box | ||
Material Polypropylene Terephthalate | ||
IP Rating IP20 | ||
Colour Black | ||
Hazardous Area Certification No | ||
Current Rating 30A | ||
Standards/Approvals RoHS | ||
Range Magelis XBTGH | ||
Series Magelis | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric junction box is an enclosure used for the interconnection of cables with advanced hand-held terminal.
Port Ethernet 10BASE-T/100BASE-TX
Enclosure material PPT
Supply voltage limits 19.2 to 28.8 V
inrush current 30 A
Power consumption 6.3 W
Related links
- Schneider Electric Magelis Series Grey Polypropylene Terephthalate Junction Box 10 mm, 110mm 150 mm
- Schneider Electric Magelis Series Grey Polypropylene Terephthalate Junction Box 10 mm, 100mm 100 mm
- Schneider Electric Magelis Series Grey Polypropylene Terephthalate Junction Box 10 mm, 80mm 120 mm
- Schneider Electric Magelis Series Thermoplastic Junction Box 10 mm, 190mm 240 mm
- Schneider Electric Mureva Series Grey Polypropylene Terephthalate Junction Box 150 mm, 164mm 121 mm
- Schneider Electric Multifix Air Green Polypropylene Junction Box 1 Gangs 71 mm 39mm 71 mm
- Schneider Electric Junction Box, IP20
- Schneider Electric Modicon Bus Series Light Grey Junction Box, IP20
